TPA191A2-SC6R Bidirectional Current Sense Amplifier with Zero Drift

3PEAK’s TPA191 device operates from a single 2.7 V to 36 V power supply while drawing a typical 80 μA supply current

Image of 3PEAK's TPA191A2-SC6R Bi-Directional Current Sense Amplifier with Zero-Drift Performance3PEAK’s TPA191 series of zero-drift, bidirectional current sense amplifier can sense voltage drops across shunts at common-mode voltages from -0.3 V to 36 V, independent of the supply voltage. Five fixed gains are available, including 20 V/V, 50 V/V, 75 V/V, 100 V/V, and 200 V/V. The integration-matched gain resistor network minimizes gain errors and reduces the temperature drift. The low offset of the zero-drift architecture enables current sensing with the maximum drops across the shunt as low as 10 mV full-scale. The TPA191 devices operate from a single 2.7 V to 36 V power supply, drawing a typical 80 μA supply current. All versions are specified from -40°C to +125°C and offered in the SOT363 package.

Features
  • Voltage offset:
    • ±50 μV (max) at VCM = 2.75 V
    • ±180 μV (max) at VCM = 12 V
  • Wide common-mode voltage: -0.3 V to +36 V
  • Supply voltage: 2.7 V to 36 V
  • Accuracy and zero-drift performance:
    • ±1% gain error (max overtemperature)
    • 0.2 μV/°C offset drift (typ)
    • 10 ppm/°C gain drift (max)
  • Three gain options for voltage output:
    • TPA191A2: 50 V/V
    • TPA191A4: 100 V/V
    • TPA191A5: 200 V/V
  • Package: SOT363
  • Industrial operating range: -40°C to +125°C
  • Low supply current: 80 μA (typ)
  • Rail-to-rail output
Applications
  • Current sensing (high-side/low-side)
  • Battery chargers
  • Power management
  • Cell phone chargers
  • Wireless chargers
  • Telecom equipment

TPA191A2-SC6R Bidirectional Current Sense Amplifier with Zero-Drift

ImageManufacturer Part NumberDescriptionAmplifier TypeOutput TypeAvailable QuantityPriceView Details
IC CURR SENSE 1 CIRCUIT SOT-363TPA191A2-SC6RIC CURR SENSE 1 CIRCUIT SOT-363Current SenseSingle Ended, Rail-to-Rail7728 - Immediate$1.44View Details
Published: 2024-04-22