TPA626-VR-S Bidirectional Current and Power Monitor Analog Converter

3PEAK’s bidirectional analog converter monitors both shunt voltage drop and bus supply voltage

Image of 3PEAK's TPA626-VR-S Bi-Directional Current and Power Monitor3PEAK’s TPA626 current and power monitor features an I2C or SMBUS-compatible interface. The device monitors both a shunt voltage drop and bus supply voltage. The TPA626 common mode input voltage can vary from 0 V to 36 V. The TPA626 features up to 16 programmable addresses on the I2C-compatible interface.

Features
  • Senses bus voltages from 0 V to 36 V 
  • High-side or low-side sensing 
  • Reports current, voltage, and power 
  • High accuracy 
  • Configurable averaging options 
  • 16 programmable addresses 
  • Operates from 2.7 V to 5.5 V power supply 
  • 10-pin, MSOP package
Applications
  • Power management 
  • Servers 
  • Telecom equipment
  • Computing 
  • Test equipment

TPA626-VR-S Bidirectional Current and Power Monitor Analog Converter

ImageManufacturer Part NumberDescriptionFunctionSensing MethodAvailable QuantityPriceView Details
16BIT CURRENT MONITOR REGULATORTPA626-VR-S16BIT CURRENT MONITOR REGULATORCurrent MonitorHigh/Low-Side2634 - Immediate$3.80View Details
Published: 2024-04-22