TPAFE5162 16-Bit, 8-Channel ADC

The 3PEAK 8-channel ADC features simultaneous sampling, bipolar input ranges, and an SPI interface for robust analog data acquisition in industrial applications

Image of 3PEAK TPAFE5162 16-Bit, 8-Channel ADCThe 3PEAK TPAFE5162 is a high-resolution 16-bit, 8-channel ADC designed for precise and efficient analog signal acquisition in power systems and industrial control environments. The device enables simultaneous sampling of eight analog input channels at up to 200 kSPS per channel, ensuring accurate multi-signal capture without time skew. It operates from a single 5 V analog supply and supports digital I/O voltages from 1.71 V to 5 V via VDRIVE. Input voltage ranges include bipolar options of ±10 V and ±5 V, supported by a high 1 MΩ analog input impedance for minimal signal loading. An on-chip reference and buffer, as well as a digital oversampling filter, enhance performance and ease system design. The SPI-compatible interface simplifies integration into existing embedded platforms, making it ideal for power line monitoring, motor control, and automated systems.

Features
  • Eight simultaneously sampled input channels
  • Single 5 V analog supply and 1.71 V to 5 V VDRIVE
  • 16-bit ADC with 200 kSPS on all channels
  • Supports bipolar input ranges: ±10 V and ±5 V
 
  • 1 MΩ analog input impedance
  • On-chip reference and buffer
  • Digital oversampling filter
  • SPI-compatible digital interface
Applications
  • Power line monitors
  • Power line protection relays
  • Motor controls
 
  • Data acquisition systems (DAS)
  • Industrial automation and controls

TPAFE5162 16-Bit, 8-Channel ADC

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Number of InputsAvailable QuantityPriceView Details
IC ADC 16BIT 64-LQFPTPAFE5162SI08-QP7RIC ADC 16BIT 64-LQFP16200k8988 - Immediate$31.35View Details
Published: 2025-05-30