TPR50 Precision Voltage Reference

3PEAK's voltage references offer high precision and accuracy, low temperature coefficient, and low noise

Image of 3PEAK's TPR50 Precision Voltage Reference3PEAK's TPR50 series is a family of high-precision and low-temperature-drift voltage references with an initial accuracy of 0.05% and a temperature coefficient of 2.5 ppm/°C. All products of the TPR50 series can support both sinking and sourcing currents of ±10 mA and have a low dropout voltage. The high precision and excellent temperature stability performance make the TPR50 series an ideal reference in the system with high-resolution requirements. The TPR50 series provides the 8-pin SOP and MSOP package with a wide range of output voltages. All the products are qualified to operate with the temperature range from -40°C to +125°C.

Features
  • Fixed output voltage: 1.25 V, 2.048 V, 2.5 V, 3 V, 3.3 V, 4.096 V, 4.5 V, and 5 V
  • Low temperature coefficient; 2.5 ppm/°C from -40°C to +125°C
  • High initial accuracy: 0.05% maximum
  • Low noise: 3 µVPP/V from 0.1 Hz to 10 Hz
  • Sink and source up to ±10mA
  • Quiescent current 550 µA typical
  • PSRR 80 dB at 1 kHz
  • Load transient: <10 mV for a 10 mA step
Applications
  • Battery test equipment
  • Industrial control
  • Precision instrumentation
  • Medical equipment

TPR50 Precision Voltage Reference

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC VREF SERIES 8SOICTPR5025-SO1RIC VREF SERIES 8SOIC3082 - Immediate$9.35View Details
Published: 2024-06-20