S-19116 Series Battery Monitoring IC

ABLIC S-19116 series battery monitoring ICs provide a fast detection response of 6.8 µs maximum

Image of ABLIC S-19116 Series Battery Monitoring ICThe ABLIC S-19116xxxA series achieves a fast detection response of 6.8 µs, maximum, approximately 97% faster than the previous S-19115xxxA series, all while maintaining a low current consumption of 2.0 μA, typical. The S-19116xxxA series is housed in an ultra-compact 2.46 mm x 1.96 mm x 0.5 (max.) mm HSNT-6 (2025) automotive package that reduces the footprint of this series by about 20% over ABLIC conventional products. The detection voltage input pin (SENSE pin) has a wide rated voltage of -30 V to +45 V that can handle not only high voltage but also negative voltage input.

Features
  • Detection voltage
    • 8.0 V to 24.0 V (0.05 V step)
  • Detection voltage accuracy
    • ±1.5%
  • Hysteresis width selectable from available/unavailable
    • Available: 2.3%, 5.0%, 9.0%
    • Unavailable: 0%
  • Detection response time
    • 6.8 μA max.
  • Release delay time
    • 10 ms typ. (CD = 3.3 nF)
  • Release delay time accuracy
    • ±20% (CD = 3.3 nF)
  • Current consumption
    • 2.0 μA typ.
  • Operation voltage range
    • 3.0 V to 36.0 V
  • Output form
    • Nch open-drain output
  • Built-in reverse connection protection circuit
    • Reduces current in the SENSE pin during a reverse connection
  • Operation temperature range
    • Ta = -40°C to +125°C
  • Lead-free (Sn 100%), halogen-free
  • Withstand 45 V load dump
Applications
  • For automotive use (engine, transmission, suspension, ABS, related devices for EV, HEV, PHEV, and more)
  • Automotive battery voltage detection
Resources

Image of ABLIC S-19116 Series Battery Monitoring IC

Image of ABLIC S-19116 Series Battery Monitoring IC

S-19116 Series Battery Monitoring IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
IC VOLT DETECTOR 12V SOT-23-5
S-19116NC0A-M5T1U7IC VOLT DETECTOR 12V SOT-23-588 - Immediate$5.22View Details
New Product
IC VOLT DETECTOR 17V SOT-23-5
S-19116RH0A-M5T1U7IC VOLT DETECTOR 17V SOT-23-599 - Immediate$5.22View Details
New Product
IC VOLT DETECTOR 11V SOT-23-5
S-19116MB0A-M5T1U7IC VOLT DETECTOR 11V SOT-23-599 - Immediate$5.22View Details
Updated: 2025-11-10
Published: 2025-09-09