S-191L/N Series Automotive, 36 V, Supply Voltage Divided Output Window Voltage Detector
ABLIC's window voltage detector features three monitoring functions in a single chip
ABLIC's S-191L/N series has supply voltage divided output to help the microcontrollers monitor voltage. No external parts are required to convert the high voltage supplied by a battery or other source to the voltage that can be input to microcontrollers. This contributes to fewer parts and a lower standby current.
The S-191L/N series comes in an ultra-small automotive HSNT-8(2030) package and has an ultra-low current consumption of 0.9 μA. A detection voltage monitoring accuracy of ±1.5% (over the entire temperature range) helps improve voltage monitoring accuracy.
- Detection voltage:
- Undervoltage detection voltage: 4.0 V to 10.0 V (0.05 V step)
- Overvoltage detection voltage: 16.0 V to 18.0 V (0.1 V step)
- Detection voltage accuracy:
- Undervoltage detection voltage: ±1.5%
- Overvoltage detection voltage: ±1.5%
- Hysteresis width selectable options:
- Available: 5.0% and 10.0%
- Unavailable: 0%
- Release delay time accuracy: ±15% (CD = 3.3 nF)
- Output form: Nch open-drain output
- Output voltage:
- VPMOUT = VSENSE/6 (S-191L series L/M/N type)
- VPMOUT = VSENSE/8 (S-191L series P/Q/R type)
- VPMOUT = VSENSE/12 (S-191N series L/M/N type)
- VPMOUT = VSENSE/14 (S-191N series P/Q/R type)
- Output capacitor (CPM): a ceramic capacitor can be used (0.1 μF to 0.22 μF)
- Built-in enable circuit: ensures long battery life
- Current consumption
- During supply voltage divided output operates: 1.3 μA typ.
- During supply voltage divided output stops: 0.9 μA typ.
- Built-in reverse connection protection circuit
- Reduces current in the SENSE pin during a reverse connection
- Operation temperature range:
- S191L_191NxxxxA series: TA = -40°C to +125°C
- S191L_191NxxxxH series: TA = -40°C to +105°C
- S191L_191NxxxxS series: TA = -40°C to +150°C
- Operation voltage range:
- 3.0 V to 36.0 V
- Lead-free (Sn 100%), halogen-free
- Withstand 45 V load dump
- AEC-Q100 qualified
- Package:
- HTMSOP-8
- HSNT-8(2030)
- Meters
- Locators
- For automotive use such as in engines, transmissions, suspension, ABS, and related devices for EV/HEV/PHEV, etc.
- Overvoltage detection of power supply for automotive electric components
- Automotive battery voltage detection
- V2X
S-191L/N Series Window Voltage Detector
| Image | Manufacturer Part Number | Description | Output | Type | Number of Voltages Monitored | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S-191NN55RS-A8T1U7 | IC WINDOW VOLT DETECTOR 5.5V/17. | Open Drain, Open Drain | Voltage Detector | 2 | 67 - Immediate | $19.80 | View Details |