S-19222 Series Automotive 36 V Linear Regulator

Ablic offers automotive grade linear regulators designed for stable, low-noise power rails with the S-19222 series

Image of ABLIC S-19222 Series Automotive 36 V Linear RegulatorABLIC S-19222 series is a ~45dB improvement over their conventional product and effectively reduces fluctuations in output voltage during cranking without the use of large input/output capacitors.

The S-19222 series can be used with CIN 0.1 µF and COUT 1.0 µF input/output capacitors, making products more compact and lowering costs.

In the S-19222 series undershoot and overshoot events, caused by fluctuations in power supply voltage, have been reduced to about 1/60th of their conventional product.

Resources

Image of ABLIC S-19222 Series Chart 
Features
  • Output voltage (internally set): 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V, 5.5 V, or 6.0 V
  • Output voltage (externally set): 1.8 V to 30.0 V, settable via external resistor
  • Input voltage 3.0 V to 36.0 V
  • Output voltage accuracy: ±1.5% (TJ = -40°C to +125°C)
  • Current consumption:
    • During operation: 22.0 µA typ., 40.0 µA max. (TJ = -40°C to +125°C)
    • During power-off: 0.1 µA typ., 0.5 µA max. (TJ = -40°C to +125°C)
  • Output current: output 300 mA (at VIN ≥ VOUT + 2.0 V)*1
  • Ripple rejection: 75 dB typ. (at f = 1.0 kHz)
  • Fast transient response
  • Built-in overcurrent protection circuit
  • Built-in thermal shutdown circuit detection temperature +170°C typ.
  • Built-in ON/OFF circuit, discharge shunt function and pull-down function is available
  • Operating temperature range: TA = -40°C to +125°C
  • Lead-free (Sn 100%), halogen-free
  • Withstand 45 V load dump
  • AEC-Q100 qualified*2
  • Package: TO-252-5S(A), HSNT-8(2030), HSOP-8A, SOT-89-5, HTMSOP-8, or SOT-23-5
Applications
  • Constant-voltage power supply for vehicle interiors or home electric appliance
  • For automotive use (engine, transmission, suspension, ABS, and related devices for EV/HEV/PHEV, etc.)

S-19222 Series Automotive 36 V Linear Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 5V 300MA SOT89-5S-19222B50A-U5T1U7IC REG LINEAR 5V 300MA SOT89-596 - Immediate$4.60View Details
IC REG LIN POS ADJ 300MA 8-HSOPAS-19222B00A-E8T1U7IC REG LIN POS ADJ 300MA 8-HSOPA45 - Immediate$4.60View Details
Published: 2024-10-04