S-19259 Series Linear Regulators

ABLIC linear regulators provide a low-voltage operation, high-accuracy output voltage, and high output current

Image of ABLIC S-19259 Series Linear RegulatorsThe ABLIC S-19259 is a positive voltage regulator developed with CMOS technology that features low-voltage operation, a highly accurate output voltage, and a high output current. It provides a very small dropout voltage and a large output current due to a built-in transistor with low on-resistance and can be used with a small 1.0 µF ceramic capacitor. This IC also includes an overcurrent protection circuit that prevents the load current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating.

Features
  • Output voltage (internally set): 0.9 V to 3.5 V, selectable in 0.05 V steps
  • Output voltage (externally set): 0.9 V to 5.0 V, settable via external resistor
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±2.0% (TJ = -40°C to +125°C)
  • Dropout voltage: 70 mV typical (3.0 V output product, lOUT = 300 mA)
  • Current consumption:
    • During operation: 60 µA typical, 114 µA maximum
    • During power-off: 0.1 µA typical, 10 µA maximum
  • Output current: possible to output 1,000 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: a ceramic capacitor of 1.0 µF or more can be used
  • Ripple rejection: 70 dB typical (= 1.0 kHz)
 
  • Built-in overcurrent protection circuit: limits overcurrent of output transistor
  • Built-in thermal shutdown circuit: detection temperature +170°C typical
  • Built-in inrush current limit circuit: limits excessive inrush current generated at power-on or at the time when the on/off pin is set to on
  • Built-in on/off circuit:
    • Ensures long battery life
    • Discharge shunt function "available"/"unavailable" is selectable
    • Pull-down function "available"/"unavailable" is selectable
  • Operation temperature range: Ta = -40°C to +125°C
  • Lead-free (Sn 100%), halogen-free
  • AEC-Q100 in process
Applications
  • For automotive use: engines, transmissions, suspensions, ABS, related devices for EV/HEV/PHEV, etc.
  • Constant-voltage power supply for electrical applications for vehicle interior
 
  • Constant-voltage power supply for home elecrtric appliances
Functional diagrams (click to enlarge)

Image of ABLIC S-19259 Series Linear Regulators

Image of ABLIC S-19259 Series Linear Regulators

S-19259 Series Linear Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
IC REG LIN 1.1V 1000MA HSOP-8A
S-19259A11A-E8T1UIC REG LIN 1.1V 1000MA HSOP-8A100 - Immediate$3.14View Details
New Product
IC REG LIN 1.2V 1000MA HSOP-8A
S-19259A12A-E8T1UIC REG LIN 1.2V 1000MA HSOP-8A100 - Immediate$3.14View Details
New Product
IC REG LIN 1.5V 1000MA HSOP-8A
S-19259A15A-E8T1UIC REG LIN 1.5V 1000MA HSOP-8A100 - Immediate$3.14View Details
New Product
IC REG LIN 1.8V 1000MA HSOP-8A
S-19259A18A-E8T1UIC REG LIN 1.8V 1000MA HSOP-8A100 - Immediate$3.14View Details
New Product
IC REG LIN 3.3V 1000MA HSOP-8A
S-19259A33A-E8T1UIC REG LIN 3.3V 1000MA HSOP-8A100 - Immediate$3.14View Details
Published: 2025-10-07