S34HTS08AB Series DDR5 SPD EEPROM

ABLIC DDR5 SPD EEPROM is designed for stable communication with peripheral devices, achieving high compatibility

Image of ABLIC S34HTS08AB Series DDR5 SPD EEPROMABLIC S-34HTS08AB supports two types of communication: I2C (3.3 V, 1.0 MHz) and I3C (1.0 V, 12.5 MHz). In addition to the temperature sensor and EEPROM functions similar to those of SPDs for DDR4, a hub function is also built-in.

The S-34HTS08AB is designed for stable communication with peripheral devices, achieving high compatibility. In DIMM module design, it is easy to combine with peripheral devices from other companies, contributing to flexible purchasing.

Features
  • JEDEC standard compliant SPD5118
  • Two-wire I2C or I3C bus serial interface
  • Operation voltage range (VDDSPD): 1.7 V to 1.98 V
  • Operation voltage range (VDDIO): 0.95 V to 1.05 V
  • Operation frequency: I2C: 1.0 MHz max. (VDDSPD = 1.7 V to 1.98 V) I3C: 12.5 MHz max. (VDDSPD = 1.7 V to 1.98 V)
  • 1.0 V push-pull I/O levels
  • 1.0 V and 3.3 V open-drain I/O levels
  • Operation temperature range: TA = -40°C to +125°C
  • Operation temperature range: (NVM write operation) TA = -40°C to +95°C
  • Interfaces to I2C/I3C buses which have multiple devices on a shared bus
  • Uniquely addressed with fixed addressing on the same bus
  • All Hubs respond to specific predefined I2C/I3C device select codes on a host interface bus
  • Integrates a second local I2C/I3C bus and passes through commands from a host bus onto a local bus for addressing of I2 or I3C devices on the local bus
  • Page write: 16 bytes/page
  • Sequential read
  • Write-protect function during low power supply voltage
  • Write-protect individual software data protection for each of 16 blocks of 64-bytes per block
  • Endurance: 105 cycle / word*1(TA = -40°C to +95°C)
  • Memory capacity: 8 Kb
  • Initial delivery state: FFh
  • Temperature accuracy: 0.5°C typ. (TA= +75°C to +95°C), 1.0°C typ. (TA= +40°C to +125°C)
  • Temperature sample rate: 8 samples / 5 min.
  • Hysteresis width: 1.0°C
  • Interfaces to I2C or I3C buses which have multiple devices on a shared bus
  • Uniquely addressed with fixed addressing on the same bus
  • All hubs respond to specific predefined I2C or I3C device select codes on a host interface bus
  • Integrates a second local I2C or I3C bus and passes through of commands from host bus onto local bus for addressing of I2C or I3C devices on local bus
  • Packet error check (PEC) function
  • Parity error check function
  • In-band interrupt (IBI)
  • Bus reset function
  • Up to eight unique addressing
  • 9-pin thermally enhanced DFN package
  • Current consumption
    • EEPROM in standby mode and temperature sensor in active mode: 0.15 mA max.*2
    • EEPROM in read operation mode and temperature sensor in active mode: 2.0 mA max.*2
    • EEPROM in write operation mode and temperature sensor in active mode: 3.0 mA max.*2
  • Noise suppression
    • Schmitt trigger on input pins (HSCL, HSDA, LSDA)
    • Noise filter on input pins at I²C (HSCL, HSDA)

S34HTS08AB Series DDR5 SPD EEPROM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DDR5 SPD EEPROM WITH HUBS-34HTS08AB-A8T5U4DDR5 SPD EEPROM WITH HUB3838 - Immediate$7.42View Details
Published: 2024-11-05