ASEKDVAIG/ASAKDVAIG/ASDKDVAIG Automotive Oscillators
Abracon’s 32 kHz automotive oscillators feature a low-profile design to meet users' application needs
Abracon’s ASEKDVAIG, ASAKDVAIG, and ASDKDVAIG oscillators are AEC-Q200 qualified and manufactured on fully certified IATF 16949 production lines, providing long-term reliability while reducing their cost. Automotive-grade products from Abracon are offered at a wide operating temperature range from -40°C to +125°C, supporting applications like in-vehicle networking and GPS/navigation. The AIG Continuous Voltage series can be dropped in various voltage supplies, making it easier to implement in a design requiring different voltages. With a wide operating temperature range optimized for low current consumption, these devices are favorable options for automotive or industrial use.
- Continuous VDD operation (1.6 V to 3.6 V)
- Optimized for low current consumption
- Output enable/start and disable/stop function
- Output waveform CMOS/LVCMOS compatible
- AEC-Q200 qualified
- Hermetically seam-sealed ceramic package
- Operating temperature from -40°C to +125°C
- Infotainment systems
- Keyless entry and startup
- GPS and navigation
- Comfort control
- ADAS (advanced driver assistance systems)
- Vehicle-to-vehicle communication
- LiDAR (light detection and ranging)
- In-vehicle networking
- Powertrain and drive control
- Power control and conversion
- Industrial control and automation
ASEKDVAIG/ASAKDVAIG/ASDKDVAIG Automotive Oscillators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASAKDVAIG-32.768KHZ-KC-T3 | XTAL OSC XO 32.768KHZ SMD | 775 - Immediate | $3.01 | View Details |
![]() | ![]() | ASDKDVAIG-32.768KHZ-KC-T3 | XTAL OSC XO 32.768KHZ SMD | 3234 - Immediate | $2.10 | View Details |
![]() | ![]() | ASEKDVAIG-32.768KHZ-KC-T3 | XTAL OSC XO 32.768KHZ SMD | 3500 - Immediate | $2.36 | View Details |