ASPI Series High-Power-Density Commercial Inductors

Abracon’s inductors are ideal for consumer, telecom, and IIoT devices

Image of Abracon ASPI Series High-Power-Density Commercial InductorsAbracon's ASPI series high-power-density commercial inductors are ideal solutions for low-profile applications with high current and transient loads requiring EMI shielding such as DC/DC switching converters and power supplies for notebooks, workstations, and servers.

Each series features a metal-alloy core to enable higher inductance capabilities and a molded construction to prevent interference and disruption to neighboring circuitry. The selection includes shielded flat-wire and round-wire devices designed to meet high saturation current and low DCR requirements in package sizes ranging from 5.7 mm x 6.0 mm to 11.9 mm x 11 mm.

Some key use cases include wireless and connected devices, power adapters, consumer robotics, wearables, gaming systems, displays, sound equipment, and assembly-line robotics.

Features
  • Shielded construction
  • Soft saturation
  • High-saturation current
  • Designed for switching frequencies between 100 kHz to 2 MHz
Applications
  • Consumer electronics
  • Industrial automation and IIoT
  • Networking and telecommunications
  • Medical
  • Power supplies
  • Robotics
  • Metering

ASPI Series Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 2.2UH 20A 4.84 MOHMASPI-F1060-2R2M-TFIXED IND 2.2UH 20A 4.84 MOHM832 - Immediate$5.21View Details
FIXED IND 100UH 800MA 563 MOHMASPI-6045T-101M-TFIXED IND 100UH 800MA 563 MOHM8914 - Immediate$0.73View Details
FIXED IND 2.2UH 10.4A 14.7 MOHMASPI-8030LR-2R2M-TFIXED IND 2.2UH 10.4A 14.7 MOHM5284 - Immediate$1.70View Details
FIXED IND 22UH 4.3A 94.2 MOHMASPI-8040LR-220M-TFIXED IND 22UH 4.3A 94.2 MOHM3754 - Immediate$1.79View Details
FIXED IND 1UH 28.5A 2.32 MOHMASPI-F1060-1R0M-TFIXED IND 1UH 28.5A 2.32 MOHM990 - Immediate$5.21View Details
FIXED IND 10UH 15.5A 13.75 MOHMASPI-F1010-100M-TFIXED IND 10UH 15.5A 13.75 MOHM607 - Immediate$6.21View Details
FIXED IND 2.2UH 17A 6.4 MOHM SMDASPI-F7050-2R2M-TFIXED IND 2.2UH 17A 6.4 MOHM SMD1482 - Immediate$2.92View Details
FIXED IND 47UH 1.2A 260 MOHM SMDASPI-6045T-470M-TFIXED IND 47UH 1.2A 260 MOHM SMD2012 - Immediate$0.73View Details
FIXED IND 4.7UH 6.6A 34.2 MOHMASPI-8030HS-4R7M-TFIXED IND 4.7UH 6.6A 34.2 MOHM9430 - Immediate$1.64View Details
FIXED IND 10UH 2.45A 62 MOHM SMDASPI-6045T-100M-TFIXED IND 10UH 2.45A 62 MOHM SMD5551 - Immediate$0.73View Details
FIXED IND 4.7UH 7.6A 28.6 MOHMASPI-8030LR-4R7M-TFIXED IND 4.7UH 7.6A 28.6 MOHM4384 - Immediate$1.70View Details
FIXED IND 10UH 9A 18.2 MOHM SMDASPI-F1060-100M-TFIXED IND 10UH 9A 18.2 MOHM SMD714 - Immediate$5.21View Details
FIXED IND 10UH 5.3A 55.1 MOHMASPI-8030LR-100M-TFIXED IND 10UH 5.3A 55.1 MOHM4494 - Immediate$1.70View Details
FIXED IND 470UH 420MA 2.34 OHMASPI-6045T-471M-TFIXED IND 470UH 420MA 2.34 OHM3000 - Immediate$0.73View Details
FIXED IND 4.7UH 11A 17.2 MOHMASPI-F7050-4R7M-TFIXED IND 4.7UH 11A 17.2 MOHM0 - Immediate$2.92View Details
FIXED IND 2.2UH 14.5A 9.41 MOHMASPI-8040LR-2R2M-TFIXED IND 2.2UH 14.5A 9.41 MOHM7467 - Immediate$1.79View Details
FIXED IND 22UH 1.8A 116 MOHM SMDASPI-6045T-220M-TFIXED IND 22UH 1.8A 116 MOHM SMD1235 - Immediate$0.73View Details
FIXED IND 1UH 16A 6.49 MOHM SMDASPI-8030LR-1R0M-TFIXED IND 1UH 16A 6.49 MOHM SMD4943 - Immediate$1.70View Details
FIXED IND 2.2UH 9A 20.3 MOHM SMDASPI-8030HS-2R2M-TFIXED IND 2.2UH 9A 20.3 MOHM SMD4876 - Immediate$1.64View Details
FIXED IND 4.7UH 14A 10.72 MOHMASPI-F1060-4R7M-TFIXED IND 4.7UH 14A 10.72 MOHM1000 - Immediate$5.21View Details
Published: 2022-06-21