Heat Shrink Tubing

Adam Tech’s heat shrink tubing is ideal for providing a protective covering and electrical insulation to wires and connections

Image of Adam Tech's Heat Shrink TubingAdam Tech’s single- and dual-wall heat shrink tubing is composed of polyolefin, making it both flame retardant and flexible. The single-wall version is equipped with a 2:1 shrink ratio, while the dual-wall is either 3:1 or 4:1. Both versions are resistant to common solvents and liquids and provide excellent physical, chemical, and electrical performance. Adam Tech’s heat shrink tubing is offered in multiple lengths and colors, including black and white. Various inner diameters and wall thicknesses are available.

Features
  • Polyolefin material
  • Single-wall (2:1 shrink ratio)
  • Dual-wall (3:1 or 4:1 shrink ratio)
  • Flame retardant
  • Resistant to common solvents and liquids
  • Multiple colors, including black and white
  • Supplied sizes range from 1.0 mm to 181.0 mm inner diameter and 0.15 mm to 0.80 mm wall thickness
  • Recovered sizes range from 0.6 mm to 90.0 mm inner diameter and 0.25 mm to 2.54 mm wall thickness
  • RoHS compliant
Applications
  • Protective covering
  • Electrical insulation
  • Strain relief
Updated: 2022-11-29

Standard Heat Shrink 2-to-1 Shrink Ratio

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HEAT SHRINK 0.059" X 4' BLACKHST-02-BK-4HEAT SHRINK 0.059" X 4' BLACK1141 - Immediate$0.53View Details
HEAT SHRINK 9.0MM DIA BLACK 4' 2HST-13-BK-4HEAT SHRINK 9.0MM DIA BLACK 4' 284 - Immediate$1.05View Details
HEAT SHRINK 1.5MM DIA WHITE 4' 2HST-02-WT-4HEAT SHRINK 1.5MM DIA WHITE 4' 2814 - Immediate$0.40View Details
HEAT SHRINK 9.0MM DIA WHITE 4' 2HST-13-WT-4HEAT SHRINK 9.0MM DIA WHITE 4' 2146 - Immediate$1.14View Details
HEAT SHRINK 15MM DIA WHITE 4' 2:HST-19-WT-4HEAT SHRINK 15MM DIA WHITE 4' 2:30 - Immediate$3.53View Details
HEAT SHRINK 13MM DIA WHITE 4' 2:HST-17-WT-4HEAT SHRINK 13MM DIA WHITE 4' 2:228 - Immediate$1.52View Details
HEAT SHRINK 2.0MM DIA BLACK 4' 2HST-03-BK-4HEAT SHRINK 2.0MM DIA BLACK 4' 2815 - Immediate$0.41View Details
HEAT SHRINK 4.0MM DIA WHITE 4' 2HST-07-WT-4HEAT SHRINK 4.0MM DIA WHITE 4' 20 - Immediate$0.54View Details
HEAT SHRINK 1.0MM DIA WHITE 4' 2HST-01-WT-4HEAT SHRINK 1.0MM DIA WHITE 4' 2953 - Immediate$0.53View Details
HEAT SHRINK 22MM DIA WHITE 4' 2:HST-24-WT-4HEAT SHRINK 22MM DIA WHITE 4' 2:38 - Immediate$3.68View Details

Dual Walled Heat Shrink 3-to-1 Shrink Ratio

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HEATSHRINK DUAL WALL BLK 3/8"X4'HST-A-095-BK-4-SR31HEATSHRINK DUAL WALL BLK 3/8"X4'12 - Immediate$5.88View Details
HEATSHRINK DUAL WALL BLK 3/4"X4'HST-A-191-BK-4-SR31HEATSHRINK DUAL WALL BLK 3/4"X4'160 - Immediate$14.58View Details
HEATSHRINK DUAL WALL BLK 5/8"X4'HST-A-150-BK-4-SR31HEATSHRINK DUAL WALL BLK 5/8"X4'68 - Immediate$13.99View Details
HEATSHRINK DUAL WALL BLK 1/4"X4'HST-A-064-BK-4-SR31HEATSHRINK DUAL WALL BLK 1/4"X4'135 - Immediate$4.07View Details
HEATSHRINK DUAL WALL BLK 1.5"X4'HST-A-381-BK-4-SR31HEATSHRINK DUAL WALL BLK 1.5"X4'60 - Immediate$37.57View Details
HEATSHRINK DUAL WALL BLK 3/16"X4HST-A-048-BK-4-SR31HEATSHRINK DUAL WALL BLK 3/16"X4150 - Immediate$3.72View Details
HEATSHRINK DUAL WALL BLK 1/2"X4'HST-A-127-BK-4-SR31HEATSHRINK DUAL WALL BLK 1/2"X4'2 - Immediate$10.02View Details
HEATSHRINK DUAL WALL BLK 1/8"X4'HST-A-032-BK-4-SR31HEATSHRINK DUAL WALL BLK 1/8"X4'493 - Immediate$3.57View Details
HEATSHRINK DUAL WALL BLK 1"X4'HST-A-254-BK-4-SR31HEATSHRINK DUAL WALL BLK 1"X4'0 - Immediate$15.87View Details

Dual Walled Heat Shrink 4-to-1 Shrink Ratio

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HEATSHRINK DUAL WALL BLK 3/16"X4HST-A-040-BK-4-SR41HEATSHRINK DUAL WALL BLK 3/16"X4432 - Immediate$3.15View Details
HEATSHRINK DUAL WALL BLK 5/8"X4'HST-A-160-BK-4-SR41HEATSHRINK DUAL WALL BLK 5/8"X4'614 - Immediate$10.76View Details
HEATSHRINK DUAL WALL BLK 2"X4'HST-A-500-BK-4-SR41HEATSHRINK DUAL WALL BLK 2"X4'6 - Immediate$45.65View Details
HEATSHRINK DUAL WALL BLK 1.25"X4HST-A-320-BK-4-SR41HEATSHRINK DUAL WALL BLK 1.25"X452 - Immediate$26.55View Details
HEATSHRINK DUAL WALL BLK 1/2"X4'HST-A-120-BK-4-SR41HEATSHRINK DUAL WALL BLK 1/2"X4'0 - Immediate$8.45View Details
HEATSHRINK DUAL WALL BLK 1"X4'HST-A-240-BK-4-SR41HEATSHRINK DUAL WALL BLK 1"X4'180 - Immediate$21.50View Details
HEATSHRINK DUAL WALL BLK 5/16"X4HST-A-080-BK-4-SR41HEATSHRINK DUAL WALL BLK 5/16"X4204 - Immediate$5.62View Details
Published: 2021-07-29