High-Speed USB4™ Connectors and Cables

Adam Tech's high-speed connectors and cables are backward compatible with USB 3.2 and 2.0 Type-C®

Image of Adam Tech's High-Speed USB4™ Connectors and CablesAdam Tech’s line of USB4 connectors and cables boast speeds of up to 40 Gbps, making them some of the fastest USB products in the industry. These parts are backward compatible with USB 3.2 and 2.0 Type-C. Other features include two-lane operation with existing USB Type-C cables, multiple data and display protocols, and the ability to transfer audio and video over the same connection simultaneously.

Features
  • Speeds up to 40 Gbps
  • Backward compatibility with USB 3.2 and USB 2.0 Type-C
  • Reversible USB Type-C
  • Mating connectors and cables
  • Right-angle mount orientation connectors
  • Through-hole or surface mount connectors
  • Double-ended USB Type-C plug cables
  • USB-IF certified
  • UL certified
  • RoHS compliant
Applications
  • Device power charging
  • Device data transfer
  • Device video and audio transmission
  • Multi-media systems
  • Computers and peripherals
  • Consumer electronics

High-Speed USB4™ Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT USB4.0 R/A THRU-HOLEUSB-C40-S-RA-BK-30-TRCONN RCPT USB4.0 R/A THRU-HOLE0 - ImmediateSee Page for PricingView Details
CONN RCPT USB4.0 R/A SMTUSB-C40-S-RA-CS1-SMT-BK-30-T/RCONN RCPT USB4.0 R/A SMT4195 - Immediate$12.31View Details

High-Speed USB4™ Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE C PLUG TO C PLUG 0.8M USB4CA-USB4-CM-CM-0.8M-ACABLE C PLUG TO C PLUG 0.8M USB4769 - Immediate$85.70View Details
Updated: 2023-01-18
Published: 2021-01-15