IC Sockets and PLCC Sockets

Adam Tech's integrated circuit (IC) sockets and plastic leaded chip carrier (PLCC) sockets are available in a variety of positions/pin counts and row spacing

Image of Adam Tech's IC Sockets and PLCC (Plastic Leaded Chip Carrier) SocketsAdam Tech’s IC socket line consists of standard IC and screw machine sockets. These sockets are available in a variety of positions/pin counts and row spacing. PLCC sockets are also available in various positions/pin counts and with mounting and pitch options. This product line includes machine pin sockets with one to 80 positions.

Features
  • IC sockets (ICS and ICM series)
    • Standard (ICS) and screw machine sockets (ICM)
    • 0.3” (7.62 mm) or 0.6” (15.24 mm) row spacing
    • 6 to 48 positions
    • 0.100” (2.54 mm) pitch
    • Through-hole mounting
    • Solder termination
    • Open frame
    • UL certified
    • RoHS compliant

  • PLCC sockets (PLCC series)
    • 20 to 84 positions
    • 0.050” (1.27 mm) mating pitch
    • 0.050” (1.27 mm) or 0.100” (2.54 mm) post pitch
    • Surface mount or through-hole mounting
    • Solder termination
    • Closed frame
    • UL certified
    • RoHS compliant
  • Machine pin sockets (SMC series)
    • 1 to 80 positions
    • 1 or 2 rows
    • Board-to-board
    • 0.100” (2.54 mm) pitch
    • Through-hole mounting
    • Solder termination
    • Push-pull fastening
    • Current rating: 3 A
    • Voltage rating: 100 V, 150 VDC
    • UL certified
    • RoHS compliant

Applications

  • Connect ICs and printed circuit boards (PCBs)
  • Convenient insertion and removal of IC chips

Dip Sockets - Stamped

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC SOCKET, DIP, 6P 2.54MM PITCHICS-306-TIC SOCKET, DIP, 6P 2.54MM PITCH12399 - Immediate$0.27View Details
IC SOCKET, DIP, 8P 2.54MM PITCHICS-308-TIC SOCKET, DIP, 8P 2.54MM PITCH11986 - Immediate$0.18View Details
IC SOCKET, DIP, 14P 2.54MM PITCHICS-314-TIC SOCKET, DIP, 14P 2.54MM PITCH8822 - Immediate$0.26View Details
IC SOCKET, DIP, 16P 2.54MM PITCHICS-316-TIC SOCKET, DIP, 16P 2.54MM PITCH14624 - Immediate$0.27View Details
IC SOCKET, DIP, 18P 2.54MM PITCHICS-318-TIC SOCKET, DIP, 18P 2.54MM PITCH3702 - Immediate$0.33View Details
IC SOCKET, DIP, 20P 2.54MM PITCHICS-320-TIC SOCKET, DIP, 20P 2.54MM PITCH12726 - Immediate$0.35View Details
IC SOCKET, DIP, 24P 2.54MM PITCHICS-324-TIC SOCKET, DIP, 24P 2.54MM PITCH4249 - Immediate$0.40View Details
IC SOCKET, DIP, 28P 2.54MM PITCHICS-328-TIC SOCKET, DIP, 28P 2.54MM PITCH3012 - Immediate$0.47View Details
IC SOCKET, DIP, 24P 2.54MM PITCHICS-624-TIC SOCKET, DIP, 24P 2.54MM PITCH813 - Immediate$0.40View Details
IC SOCKET, DIP, 28P 2.54MM PITCHICS-628-TIC SOCKET, DIP, 28P 2.54MM PITCH2151 - Immediate$0.47View Details
IC SOCKET, DIP, 32P 2.54MM PITCHICS-632-TIC SOCKET, DIP, 32P 2.54MM PITCH1844 - Immediate$0.53View Details
IC SOCKET, DIP, 40P 2.54MM PITCHICS-640-TIC SOCKET, DIP, 40P 2.54MM PITCH2673 - Immediate$0.64View Details

Dip Sockets - Machined

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MACHINE PIN SOCKET, IC, DIP, 6PICM-306-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 6P1344 - Immediate$0.69View Details
MACHINE PIN SOCKET, IC, DIP, 8PICM-308-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 8P5536 - Immediate$0.84View Details
MACHINE PIN SOCKET, IC, DIP, 14PICM-314-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 14P589 - Immediate$1.35View Details
MACHINE PIN SOCKET, IC, DIP, 16PICM-316-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 16P8083 - Immediate$1.04View Details
MACHINE PIN SOCKET, IC, DIP, 18PICM-318-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 18P1013 - Immediate$1.70View Details
MACHINE PIN SOCKET, IC, DIP, 20PICM-320-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 20P834 - Immediate$1.88View Details
MACHINE PIN SOCKET, IC, DIP, 24PICM-324-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 24P305 - Immediate$1.59View Details
MACHINE PIN SOCKET, IC, DIP, 28PICM-328-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 28P146 - Immediate$2.34View Details
MACHINE PIN SOCKET, IC, DIP, 24PICM-624-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 24P912 - Immediate$3.80View Details
MACHINE PIN SOCKET, IC, DIP, 28PICM-628-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 28P1291 - Immediate$1.83View Details
MACHINE PIN SOCKET, IC, DIP, 32PICM-632-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 32P970 - Immediate$2.36View Details
MACHINE PIN SOCKET, IC, DIP, 40PICM-640-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 40P3244 - Immediate$2.89View Details
MACHINE PIN SOCKET, IC, DIP, 42PICM-642-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 42P788 - Immediate$3.71View Details
MACHINE PIN SOCKET, IC, DIP, 48PICM-648-1-GT-HTMACHINE PIN SOCKET, IC, DIP, 48P1371 - Immediate$3.42View Details

PLCC Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PLCC 20P THROUGH HOLEPLCC-20-ATPLCC 20P THROUGH HOLE3267 - Immediate$2.27View Details
PLCC 28P THROUGH HOLEPLCC-28-ATPLCC 28P THROUGH HOLE1272 - Immediate$2.36View Details
PLCC 32P THROUGH HOLEPLCC-32-ATPLCC 32P THROUGH HOLE0 - ImmediateSee Page for PricingView Details
PLCC SOCKET 32P SMTPLCC-32-AT-SMTPLCC SOCKET 32P SMT0 - ImmediateSee Page for PricingView Details
PLCC 44P THROUGH HOLEPLCC-44-ATPLCC 44P THROUGH HOLE0 - ImmediateSee Page for PricingView Details
PLCC SOCKET 44P SMTPLCC-44-AT-SMTPLCC SOCKET 44P SMT0 - ImmediateSee Page for PricingView Details
PLCC 52P THROUGH HOLEPLCC-52-ATPLCC 52P THROUGH HOLE463 - Immediate$2.63View Details
PLCC 68P THROUGH HOLEPLCC-68-ATPLCC 68P THROUGH HOLE0 - ImmediateSee Page for PricingView Details
CONN SOCKET PLCC 68POS PHOS BRNZPLCC-68-AT-SMTCONN SOCKET PLCC 68POS PHOS BRNZ1090 - Immediate$2.92View Details
PLCC 84P THROUGH HOLEPLCC-84-ATPLCC 84P THROUGH HOLE0 - ImmediateSee Page for PricingView Details
PLCC SOCKET 84P SMTPLCC-84-AT-SMTPLCC SOCKET 84P SMT0 - ImmediateSee Page for PricingView Details

Machine Pin Sockets - Single Row

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MACHINE PIN SOCKET 1P 2.54MM PITSMC-1-01-1-GTMACHINE PIN SOCKET 1P 2.54MM PIT2333 - Immediate$0.18View Details
MACHINE PIN SOCKET 2P 2.54MM PITSMC-1-02-1-GTMACHINE PIN SOCKET 2P 2.54MM PIT7327 - Immediate$0.64View Details
MACHINE PIN SOCKET 4P 2.54MM PITSMC-1-04-1-GTMACHINE PIN SOCKET 4P 2.54MM PIT4670 - Immediate$1.06View Details
MACHINE PIN SOCKET 5P 2.54MM PITSMC-1-05-1-GTMACHINE PIN SOCKET 5P 2.54MM PIT3634 - Immediate$0.91View Details
MACHINE PIN SOCKET 6P 2.54MM PITSMC-1-06-1-GTMACHINE PIN SOCKET 6P 2.54MM PIT5072 - Immediate$0.69View Details
MACHINE PIN SOCKET 7P 2.54MM PITSMC-1-07-1-GTMACHINE PIN SOCKET 7P 2.54MM PIT4699 - Immediate$0.97View Details
MACHINE PIN SOCKET 8P 2.54MM PITSMC-1-08-1-GTMACHINE PIN SOCKET 8P 2.54MM PIT2851 - Immediate$1.66View Details
MACHINE PIN SOCKET 9P 2.54MM PITSMC-1-09-1-GTMACHINE PIN SOCKET 9P 2.54MM PIT0 - Immediate$0.35View Details
MACHINE PIN SOCKET 10P 2.54MM PISMC-1-10-1-GTMACHINE PIN SOCKET 10P 2.54MM PI3620 - Immediate$1.02View Details
MACHINE PIN SOCKET 11P 2.54MM PISMC-1-11-1-GTMACHINE PIN SOCKET 11P 2.54MM PI0 - Immediate$0.52View Details
MACHINE PIN SOCKET 12P 2.54MM PISMC-1-12-1-GTMACHINE PIN SOCKET 12P 2.54MM PI5108 - Immediate$1.22View Details
MACHINE PIN SOCKET 40P 2.54MM PISMC-1A-40-1-GT-HTMACHINE PIN SOCKET 40P 2.54MM PI3076 - Immediate$2.74View Details

Machine Pin Sockets - Dual Row

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MACHINE PIN SOCKET 2P 2.54MM PITSMC-2-02-1-GTMACHINE PIN SOCKET 2P 2.54MM PIT1945 - Immediate$0.29View Details
MACHINE PIN SOCKET 6P 2.54MM PITSMC-2-06-1-GTMACHINE PIN SOCKET 6P 2.54MM PIT565 - Immediate$0.73View Details
MACHINE PIN SOCKET 8P 2.54MM PITSMC-2-08-1-GTMACHINE PIN SOCKET 8P 2.54MM PIT1094 - Immediate$1.99View Details
MACHINE PIN SOCKET 12P 2.54MM PISMC-2-12-1-GTMACHINE PIN SOCKET 12P 2.54MM PI0 - ImmediateSee Page for PricingView Details
MACHINE PIN SOCKET 80P 2.54MM PISMC-2-80-1-GTMACHINE PIN SOCKET 80P 2.54MM PI250 - Immediate$6.08View Details
Published: 2022-01-06