IP67 and IP68 Waterproof Push-Pull Connectors

Adam Tech boasts a broad line of IP67 and IP68 rated waterproof push-pull connectors

Image of Adam Tech's IP67 and IP68 Waterproof Push-Pull Connectors Adam Tech's line of IP67 and IP68 push-pull connectors is comprised of sockets and male and female plugs. These waterproof connectors are offered in a variety of body sizes, pin counts, collet sizes, and terminal options. Each plug has a solder cup terminal and is equipped with either a back nut or bend relief. The metal sockets utilize bulkhead solder or PCB mounting and are front- or rear-panel-mounted. They are also offered with 9 mm, 14 mm, or 16 mm bushing. Additional compatible bend reliefs, collets, and nuts are available.

Features
  • IP67 and IP68 waterproof rated
  • Solder cup terminal male and female plugs
  • Back nut or bend relief type plugs
  • Bulkhead solder or PCB-mounted sockets
  • Front- or rear-panel-mounted sockets
  • 9 mm, 14 mm, or 16 mm bushing
  • Pin counts ranging from 2 to 12
  • Collet sizes ranging from 2.2 mm to 7.2 mm
  • Additional bend reliefs available in multiple sizes and colors
  • Additional nuts available in multiple colors
  • Additional collets available in various sizes
  • RoHS compliant
Applications
  • Harsh environments
  • Industrial
  • Instrumentation
  • Medical
  • Automotive
  • Data and communications
  • Audio/video

IP67 Free-Hanging Plugs with Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG MALE 2P GOLD SLDR CUPMMI-M0PG02S52-IP67CONN PLUG MALE 2P GOLD SLDR CUP69 - Immediate$46.26View Details
CONN PLUG MALE 7P GOLD SLDR CUPMMI-M1PG07S52-IP67CONN PLUG MALE 7P GOLD SLDR CUP144 - Immediate$54.61View Details
CONN PLUG MALE 6P GOLD SLDR CUPMMI-M0PG06S52-IP67CONN PLUG MALE 6P GOLD SLDR CUP84 - Immediate$50.99View Details
CONN PLUG MALE 3P GOLD SLDR CUPMMI-M0PG03S52-IP67CONN PLUG MALE 3P GOLD SLDR CUP132 - Immediate$48.94View Details
CONN PLUG MALE 4P GOLD SLDR CUPMMI-M1PG04S52-IP67CONN PLUG MALE 4P GOLD SLDR CUP77 - Immediate$49.82View Details

IP67 Free-Hanging Plugs with Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG FMALE 5P GOLD SLDR CUPMMI-M0FG05S52-IP67CONN PLUG FMALE 5P GOLD SLDR CUP99 - Immediate$48.23View Details
CONN PLUG FMALE 4P GOLD SLDR CUPMMI-M1FG04S52B-IP67CONN PLUG FMALE 4P GOLD SLDR CUP96 - Immediate$48.98View Details
CONN PLUG FMALE 10P GOLD SLD CUPMMI-M1FG10S52B-IP67CONN PLUG FMALE 10P GOLD SLD CUP99 - Immediate$54.15View Details
CONN PLUG FMALE 2P GOLD SLDR CUPMMI-M0FG02S52-IP67CONN PLUG FMALE 2P GOLD SLDR CUP93 - Immediate$44.65View Details
CONN PLUG FMALE 4P GOLD SLDR CUPMMI-M0FG04S52-IP67CONN PLUG FMALE 4P GOLD SLDR CUP98 - Immediate$47.02View Details

IP67 Panel-Mount Receptacles with Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT FMALE 3P GOLD SLDR CUPMMI-M1RSG03S-IP67CONN RCPT FMALE 3P GOLD SLDR CUP87 - Immediate$44.65View Details
CONN RCPT FMALE 4P GOLD SLDR CUPMMI-M0RSG04S-IP67CONN RCPT FMALE 4P GOLD SLDR CUP98 - Immediate$45.44View Details
CONN RCPT FMALE 2P GOLD SLDR CUPMMI-M0RSG02S-IP67CONN RCPT FMALE 2P GOLD SLDR CUP81 - Immediate$43.90View Details
CONN RCPT FMALE 4P GOLD SLDR CUPMMI-M1RSG04S-IP67CONN RCPT FMALE 4P GOLD SLDR CUP62 - Immediate$45.82View Details
CONN RCPT FMALE 5P GOLD SLDR CUPMMI-M0RSG05S-IP67CONN RCPT FMALE 5P GOLD SLDR CUP86 - Immediate$46.64View Details

IP68 Receptacles with Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT FMALE 5POS GOLD SLDRMMI-M0RS105P-IP68CONN RCPT FMALE 5POS GOLD SLDR85 - Immediate$54.15View Details
CONN RCPT FMALE 3POS GOLD SLDRMMI-M0RS103P-IP68CONN RCPT FMALE 3POS GOLD SLDR100 - Immediate$50.61View Details
CONN RCPT FMALE 7POS GOLD SLDRMMI-M1RS107P-IP68CONN RCPT FMALE 7POS GOLD SLDR99 - Immediate$57.68View Details
CONN RCPT FMALE 5POS GOLD SLDRMMI-M1RS105P-IP68CONN RCPT FMALE 5POS GOLD SLDR99 - Immediate$54.53View Details
CONN RCPT FMALE 6POS GOLD SLDRMMI-M1RS106P-IP68CONN RCPT FMALE 6POS GOLD SLDR95 - Immediate$55.72View Details
Published: 2022-12-14