AT25DFxxx Block Erase Serial Flash

Adesto Technologies' AT25DFxxx block erase serial Flash family features variable-sized page programming

Image of Adesto Technologies' AT25DFxxx Block Erase Serial FlashAdesto Technologies' AT25DFxxx block erase serial Flash family features variable-sized page programming. Any number of bytes, from a full page down to a single byte, can be programmed in one operation. Densities currently range from 512 Kbits to 64 Mbits. To increase system performance while minimizing system pin count, AT25DFxxx serial Flash devices feature clock speeds up to 100 MHz and support SPI, dual-I/O, and quad-I/O interfaces. The individual sector protection and sector lock-down schemes of the AT25DFxxx devices allow flexibility in protecting vital code and/or data including critical boot routines, whether located in the top, bottom, or any part of the array. Voltage options include 1.65 V, 2.3 V, and 2.7 V minimum devices to help improve battery life, minimize voltage rails, and reduce LDO and level-shifter requirements and costs.

Features
  • Block erase sizes of 4 KB, 32 KB and 64 KB, as well as full chip erase
  • 512 Kbit to 64 Mbit densities in production
  • Variable-sized page program allows programming 1 to 256 bytes at a time
  • 1.65 V, 2.3 V and 2.7 V minimum VCC voltage range options
  • 100 MHz+ SPI, dual-I/O, and quad-I/O support
  • Individual sector protection and lockdown
  • 128-byte OTP security register
  • 100,000 program/erase cycles per block
  • JEDEC manufacturer and device ID as standard

AT25DFxxx

ImageManufacturer Part NumberDescriptionMemory OrganizationAvailable QuantityPrice
IC FLASH 32MBIT SPI 100MHZ 8UDFNAT25DF321A-MH-YIC FLASH 32MBIT SPI 100MHZ 8UDFN256 Bytes x 16384 pages0 - ImmediateSee Page for PricingView Details
IC FLASH 32MBIT SPI 100MHZ 8SOICAT25DF321A-SH-BIC FLASH 32MBIT SPI 100MHZ 8SOIC256 Bytes x 16384 pages0 - ImmediateSee Page for PricingView Details
IC FLASH 8MBIT SPI 100MHZ 8SOICAT25DF081A-SSH-TIC FLASH 8MBIT SPI 100MHZ 8SOIC256 Bytes x 4096 pages0 - Immediate$2.78View Details
IC FLASH 8MBIT SPI 100MHZ 8SOICAT25DF081A-SSH-BIC FLASH 8MBIT SPI 100MHZ 8SOIC256 Bytes x 4096 pages0 - ImmediateSee Page for PricingView Details
IC FLASH 8MBIT SPI 100MHZ 8SOICAT25DF081A-SH-BIC FLASH 8MBIT SPI 100MHZ 8SOIC256 Bytes x 4096 pages0 - ImmediateSee Page for PricingView Details
IC FLASH 32MBIT SPI 100MHZ 8SOICAT25DF321A-SH-TIC FLASH 32MBIT SPI 100MHZ 8SOIC256 Bytes x 16384 pages0 - ImmediateSee Page for PricingView Details
IC FLASH 64MBIT SPI 100MHZ 8SOICAT25DF641A-SH-BIC FLASH 64MBIT SPI 100MHZ 8SOIC256 Bytes x 32K pages1137 - Immediate$9.39View Details
IC FLASH 64MBIT SPI 100MHZ 8UDFNAT25DF641A-MH-YIC FLASH 64MBIT SPI 100MHZ 8UDFN256 Bytes x 32K pages0 - Immediate$11.60View Details
IC FLASH 4MBIT SPI 104MHZ 8SOICAT25DF041B-SSHN-BIC FLASH 4MBIT SPI 104MHZ 8SOIC512K x 87207 - Immediate$2.14View Details
IC FLASH 512KBIT SPI 8SOICAT25DF512C-SSHN-BIC FLASH 512KBIT SPI 8SOIC64K x 86088 - Immediate$1.15View Details
Published: 2013-02-08