DataFlash® E Series

Adesto Technologies' DataFlash E series offers lower power requirements and smart features for higher system efficiency and lower system costs

Image of Adesto Technologies' AT45DBxxx DataFlashAdesto Technologies' DataFlash "E" series is a new family of non-volatile memory devices with lower power requirements and smart features for higher system efficiency and lower system costs. The DataFlash E series offers a range of features and options including industry-first capabilities such as wide VCC voltage and an "ultra-deep power down" mode. The E series products also include new "smart" features to improve system performance such as efficient "byte-write" that does not require large block erase and an industry-standard "erase-program-suspend-resume" command.

Byte-write: True Serial E2PROM functionality in a Serial Flash Device

With Adesto's E series devices, programmers issue a single software command to erase/write a single byte. This differs from standard Serial Flash products which require a 4 Kb block erase. That means less memory management is required from the host controller, freeing it for higher priority operations. Less memory management also means a smaller software footprint in the controller's SRAM, providing the designer the flexibility to use a smaller microcontroller, or forego external SRAM.

Ultra-deep Power Down

The E series offers maximum energy savings, via a simple software instruction for ultra-deep power-down. The power-down mode offered by the E series is measured in nano-amps, an order of magnitude better than other competitive products. Software control of power-down allows the designer to eliminate extra hardware components such as low-dropout (LDO) voltage regulators or transistors.

Extended VCC Operation

For mobile or battery-operated devices, the DataFlash E series products can run unregulated to maximize battery life from 1.65 V to 3.6 V uninterrupted. In a comparison of standard VCC parts, the extended voltage range can maximize the battery life by as much as 1,000 percent while eliminating the cost of low-dropout (LDO) voltage regulators.

Low Power Read

For applications running from smaller, slower MCU/CPUs and not operating in high MHz ranges, DataFlash now supports a low-power read command that can boost energy savings by typically 20%+ at clock frequencies under 10 MHz compared to standard read command options.

The E series family includes a variety of densities ideally suited for a digital voice, image, program code, data storage, and other memory applications.

Features
  • 1 Mbit to 64 Mbit densities
  • Small page-array architecture
  • Extended VCC operation, continuous 1.65 V to 3.6 V and 2.3 V to 3.6 V
  • Industry-first serial flash single-command byte erase-modify-write operation
  • Individually erasable pages of 256/264, or 512/528 bytes each
  • Dual on-chip, independent SRAM buffers
  • SRAM buffer size equal to Flash memory page size
  • Command-rich instruction set for reduced CPU overhead
  • Enhanced low-power read operations
  • Zero-power shutdown options: <500 nA standby modes
  • Software reset capability
  • Erase-program-suspend-resume command for concurrent read/write operations
  • 104 MHz, 85 MHz SPI, dual- and quad-I/O support
  • Individual sector protection and 'OTP' sector lockdown
  • 128-byte OTP security register
  • 100,000 cycles per page minimum
  • JEDEC manufacturer and device ID standard

AT45DB021E DataFlash

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC FLASH 2MBIT SPI 70MHZ 8UDFNAT45DB021E-MHN-YIC FLASH 2MBIT SPI 70MHZ 8UDFN2280 - Immediate$3.18View Details
IC FLASH 2MBIT SPI 70MHZ 8SOICAT45DB021E-SSHN-TIC FLASH 2MBIT SPI 70MHZ 8SOIC5959 - Immediate$2.78View Details

AT45DB041E DataFlash

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC FLASH 4MBIT SPI 85MHZ 8SOICAT45DB041E-SSHN2B-TIC FLASH 4MBIT SPI 85MHZ 8SOIC11793 - Immediate$2.90View Details
IC FLASH 4MBIT SPI 85MHZ 8SOICAT45DB041E-SSHN-TIC FLASH 4MBIT SPI 85MHZ 8SOIC4000 - Immediate$2.90View Details
IC FLASH 4MBIT SPI 85MHZ 8SOICAT45DB041E-SHN-TIC FLASH 4MBIT SPI 85MHZ 8SOIC2062 - Immediate$3.00View Details
IC FLASH 4MBIT SPI 85MHZ 8SOICAT45DB041E-SHN2B-TIC FLASH 4MBIT SPI 85MHZ 8SOIC730 - Immediate$3.00View Details

AT45DB081E DataFlash

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC FLASH 8MBIT SPI 85MHZ 8SOICAT45DB081E-SSHN-TIC FLASH 8MBIT SPI 85MHZ 8SOIC33288 - Immediate$3.91View Details
IC FLASH 8MBIT SPI 85MHZ 8SOICAT45DB081E-SSHN2B-TIC FLASH 8MBIT SPI 85MHZ 8SOIC8000 - Immediate$3.91View Details
IC FLASH 8MBIT SPI 85MHZ 8SOICAT45DB081E-SHN-TIC FLASH 8MBIT SPI 85MHZ 8SOIC2000 - Immediate$3.98View Details
IC FLASH 8MBIT SPI 85MHZ 8SOICAT45DB081E-SHNHA-TIC FLASH 8MBIT SPI 85MHZ 8SOIC12 - Immediate$3.80View Details

AT45DB161E DataFlash

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC FLASH 16MBIT SPI 85MHZ 8SOICAT45DB161E-SHD-TIC FLASH 16MBIT SPI 85MHZ 8SOIC20773 - Immediate$5.68View Details
IC FLASH 16MBIT SPI 85MHZ 8SOICAT45DB161E-SSHD-TIC FLASH 16MBIT SPI 85MHZ 8SOIC4000 - Immediate$5.61View Details
IC FLASH 16MBIT SPI 85MHZ 8SOICAT45DB161E-SSHF2B-TIC FLASH 16MBIT SPI 85MHZ 8SOIC3593 - Immediate$5.68View Details
IC FLASH 16MBIT SPI 85MHZ 8UDFNAT45DB161E-MHF-YIC FLASH 16MBIT SPI 85MHZ 8UDFN1140 - Immediate$6.23View Details

AT45DB321E DataFlash

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC FLASH 32MBIT SPI 85MHZ 8SOICAT45DB321E-SHF2B-TIC FLASH 32MBIT SPI 85MHZ 8SOIC2000 - Immediate$7.55View Details
IC FLASH 32MBIT SPI 85MHZ 8UDFNAT45DB321E-MHF-TIC FLASH 32MBIT SPI 85MHZ 8UDFN51538 - Immediate$9.65View Details

AT45DB641E DataFlash

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC FLASH 64MBIT SPI 85MHZ 8VDFNAT45DB641E-MWHN-YIC FLASH 64MBIT SPI 85MHZ 8VDFN0 - ImmediateSee Page for PricingView Details
IC FLASH 64MBIT SPI 85MHZ 8SOICAT45DB641E-SHN-BIC FLASH 64MBIT SPI 85MHZ 8SOIC0 - ImmediateSee Page for PricingView Details
Published: 2013-11-15