ALD8100 and ALD9100 Series MOSFETs
ALD quad supercapacitor auto-balancing (SAB™) MOSFET array from Advanced Linear Devices
Advanced Linear Devices offers the ALD8100 and ALD9100 family of Supercapacitor Auto Balancing-MOSFETs, or SAB MOSFETs, are EPAD® MOSFETs designed to address leakage balance of supercapacitors connected in series. Supercapacitors, also known as ultracapacitors or supercaps, when connected two in series, can be balanced with an ALD9100 dual package. Supercaps connected two, three, or four in series can be balanced with an ALD8100 quad package.
| Features | |
|
|
| Applications | |
|
|
Dual Supercap Auto Balancing MOSFET Array
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ALD810023SCL | MOSFET QUAD SAB 2.3V 16SOIC | 0 - Immediate | $14.27 | View Details |
![]() | ![]() | ALD810024SCL | MOSFET QUAD SAB 2.4V 16SOIC | 0 - Immediate | $7.18 | View Details |
![]() | ![]() | ALD810025SCL | MOSFET QUAD SAB 2.5V 16SOIC | 400 - Immediate | $14.27 | View Details |
![]() | ![]() | ALD810026SCL | MOSFET QUAD SAB 2.6V 16SOIC | 0 - Immediate | $15.84 | View Details |
![]() | ![]() | ALD810027SCL | MOSFET QUAD SAB 2.7V 16SOIC | 0 - Immediate | $15.84 | View Details |
Quad Supercap Auto Balancing MOSFET Array
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ALD910023SAL | MOSFET DUAL SAB 2.3V 8SOIC | 65 - Immediate | $13.12 | View Details |
![]() | ![]() | ALD910024SAL | MOSFET DUAL SAB 2.4V 8SOIC | 0 - Immediate | $13.12 | View Details |
![]() | ![]() | ALD910026SAL | MOSFET DUAL SAB 2.6V 8SOIC | 162 - Immediate | $14.10 | View Details |