Silicon Photodiode, Transimpedance Amplifier Hybrid
Advanced Photonix's detector-amplifier hybrids are highly resistant to external noise with various gains and bandwidths in a compact package
Advanced Photonix's silicon photodiodes in these series are coupled with a low-noise preamplifier chip in the same package. This integrated configuration enables highly resistant devices to external noise in a compact package. These devices can also support a built-in thermoelectric cooler (TEC) to reduce the dark current and noise further, enhancing performance. The transimpedance amplifiers selected for this series are low noise and low drift, with the capability of supporting a variety of gains and bandwidths operating from DC level to several MHz in either unbiased configuration for low-speed, low-drift applications, or biased for faster response time. The devices can be modified by adding a bandpass optical filter, integrating additional chip components inside the same package, using different op amps, photodetectors, and modified packaging.
Detector Amplifier Hybrids
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 100-41-21-231 | SENSOR PHOTODIODE TO5 | 70 - Immediate | $456.55 | View Details |
![]() | ![]() | 112-43-11-221 | SENSOR PHOTODIODE 940NM TO5 | 12 - Immediate | $198.84 | View Details |
![]() | ![]() | 112-45-11-221 | SENSOR PHOTODIODE BLUE TO5 | 50 - Immediate | $206.09 | View Details |
![]() | ![]() | 112-42-11-221 | SENSOR PHOTODIODE TO5 | 0 - Immediate | $207.09 | View Details |
![]() | ![]() | 100-42-22-231 | SENSOR PHOTODIODE BLUE TO5 | 0 - Immediate | $288.47 | View Details |
![]() | ![]() | 100-43-23-232 | SENSOR PHOTODIODE UV TO5 | 0 - Immediate | $288.47 | View Details |
![]() | 444-42-22-261 | SENSOR PHOTODIOD 940NM 11.3MMDIA | 0 - Immediate | $1,277.18 | View Details | |
![]() | 444-43-23-262 | SENSOR PHOTODIO 940NM 11.3MM DIA | 0 - Immediate | $1,380.97 | View Details | |
![]() | 444-41-21-261 | SENSOR PHOTODIODE 940NM | 0 - Immediate | $1,609.83 | View Details |
Detector Amplifier Hybrids without Internal Feedback Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 100-41-21-231 | SENSOR PHOTODIODE TO5 | 70 - Immediate | $456.55 | View Details |
![]() | ![]() | 100-42-22-231 | SENSOR PHOTODIODE BLUE TO5 | 0 - Immediate | $288.47 | View Details |