maxiFLOW™ with maxiGRIP™ Heatsinks
Ultra-high performance BGA cooling solutions with maxiGRIP attachment from Advanced Thermal Solutions
Advanced Thermal Solutions maxiFLOW design features a low-profile, spread-fin array that maximizes surface area for more effective convection (air) cooling. The maxiGRIP attachment applies steady, even pressure to the component and does not require holes in the PCB. These devices meet Telcordia GR-63-Core Office Vibration, ETSI 300 019 Transportation Vibration, and MIL-STD-810 Shock and Unpackaged Drop Testing standards. They come preassembled with high performance, phase changing, thermal interface materials.
maxiFLOW™ with maxiGRIP™ Heatsinks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ATS-50270B-C1-R0 | HEAT SINK 27MM X 27MM X 7.5MM | 126 - Immediate | $29.65 | View Details |
![]() | ![]() | ATS-51210K-C1-R0 | HEAT SINK 21MM X 21MM X 14.5MM | 978 - Immediate | $32.19 | View Details |
![]() | ![]() | ATS-51170R-C1-R0 | HEAT SINK 17MM X 17MM X 19.5MM | 2559 - Immediate | $33.80 | View Details |
![]() | ![]() | ATS-50230P-C1-R0 | HEAT SINK 23MM X 23MM X 17.5MM | 597 - Immediate | $33.93 | View Details |
![]() | ![]() | ATS-50350P-C1-R0 | HEAT SINK 35MM X 35MM X 17.5MM | 357 - Immediate | $36.19 | View Details |
![]() | ![]() | ATS-51270R-C1-R0 | HEAT SINK 27MM X 27MM X 19.5MM | 148 - Immediate | $36.39 | View Details |
![]() | ![]() | ATS-50450G-C3-R0 | HEAT SINK T766 | 645 - Immediate | $20.97 | View Details |
![]() | ![]() | ATS-50310B-C1-R0 | HEAT SINK 31MM X 31MM X 7.5MM | 300 - Immediate | $30.45 | View Details |
![]() | ![]() | ATS-51270D-C1-R0 | HEAT SINK 27MM X 27MM X 9.5MM | 237 - Immediate | $31.13 | View Details |
![]() | ![]() | ATS-51350D-C1-R0 | HEAT SINK 35MM X 35MM X 9.5MM | 181 - Immediate | $32.03 | View Details |
![]() | ![]() | ATS-51310D-C1-R0 | HEAT SINK 31MM X 31MM X 9.5MM | 107 - Immediate | $32.15 | View Details |
![]() | ![]() | ATS-50310G-C1-R0 | HEAT SINK 31MM X 31MM X 12.5MM | 109 - Immediate | $32.87 | View Details |
![]() | ![]() | ATS-51290K-C1-R0 | HEAT SINK 29MM X 29MM X 14.5MM | 347 - Immediate | $34.09 | View Details |
![]() | ![]() | ATS-51190R-C1-R0 | HEAT SINK 19MM X 19MM X 19.5MM | 2504 - Immediate | $34.35 | View Details |
![]() | ![]() | ATS-51350R-C1-R0 | HEAT SINK 35MM X 35MM X 19.5MM | 734 - Immediate | $38.04 | View Details |
![]() | ATS-50290B-C0-R0 | HEAT SINK 29X29 X 7.5MM W/O TIM | 597 - Immediate | $16.62 | View Details | |
![]() | ![]() | ATS-50425G-C3-R0 | MAXIGRIP HS ASSY T766 BLU-ANODIZ | 900 - Immediate | $20.81 | View Details |
![]() | ![]() | ATS-50450P-C3-R0 | HEAT SINK 45X45X17.5MM T766 | 340 - Immediate | $22.67 | View Details |
![]() | ATS-50350P-C3-R0 | HEAT SINK 31MM X 31MM X 12.5MM | 225 - Immediate | $24.35 | View Details | |
![]() | ![]() | ATS-50190B-C1-R0 | HEAT SINK 19MM X 19MM X 7.5MM | 114 - Immediate | $28.57 | View Details |