Round and Flat Copper Heat Pipes

Heat pipes from ATS offer high thermal-conductivity and are available with grooved or sintered wick-structures

Image of ATS' Round and Flat Copper Heat PipesATS now offers a comprehensive selection of high-performance round and flat copper heat pipes. These low-profile heat pipes are designed to transfer heat with minimal temperature difference or spread the heat across a surface in electronics cooling applications. ATS copper heat pipes, with a temperature range of 30°C to 120°C, offer high thermal-conductivity and are available with grooved or sintered wick-structures. Sintered copper powder wicks are ideal for heat pipes placed in a gravity-adverse orientation.

The round profile heat pipes are available in lengths from 200 mm to 300 mm and diameters from 4 mm to 8 mm. The flat profile heat pipes range from 100 mm to 250 mm in length, 8.2 mm to 10.5 mm in width, and 2.5 mm to 4.5 mm in height. These lightweight heat pipes, ranging from 8 g to 33 g, can be easily attached to heat sinks and other heat dissipating components in order to meet specific application requirements. Each model in the new heat pipe series has been characterized by ATS for both thermal resistance and maximum heat transport capability.

Features and benefits
  • Copper tube material
  • Available in round or flat profiles
  • Offered with grooved or sintered wick-structures
  • Available in lengths from 100 mm to 300 mm
  • Temperature range from 30°C to 120°C
  • High thermal-conductivity
  • Lightweight
  • Fast thermal response
  • Easy attachment to heat dissipating components

Flat Copper Heat Pipes

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEAT PIPE FLAT 4.5X10.5X100MMATS-HP-F9L100S80W-012HEAT PIPE FLAT 4.5X10.5X100MM981 - Immediate$9.32View Details
HEAT PIPE FLAT 4.5X10.5X150MMATS-HP-F9L150S70W-013HEAT PIPE FLAT 4.5X10.5X150MM296 - Immediate$9.32View Details
HEAT PIPE FLAT 4.5X10.5X200MMATS-HP-F9L200S70W-014HEAT PIPE FLAT 4.5X10.5X200MM258 - Immediate$10.08View Details
HEAT PIPE FLAT 4.5X10.5X250MMATS-HP-F9L250S70W-015HEAT PIPE FLAT 4.5X10.5X250MM235 - Immediate$10.91View Details
HEAT PIPE FLAT 3.5X11.2X100MMATS-HP-F7L100S70W-016HEAT PIPE FLAT 3.5X11.2X100MM681 - Immediate$8.04View Details

Round Copper Heat Pipes

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
HEAT PIPE ROUND 4 OD 200MMATS-HP-D4L200G30W-001HEAT PIPE ROUND 4 OD 200MM167 - Immediate$26.23View Details
HEAT PIPE ROUND 5 OD 200MMATS-HP-D5L200G40W-003HEAT PIPE ROUND 5 OD 200MM99 - Immediate$26.23View Details
HEAT PIPE ROUND 5 OD 200MMATS-HP-D5L200S40W-007HEAT PIPE ROUND 5 OD 200MM138 - Immediate$26.23View Details
HEAT PIPE ROUND 5 OD 300MMATS-HP-D5L300S25W-008HEAT PIPE ROUND 5 OD 300MM180 - Immediate$29.61View Details
HEAT PIPE ROUND 6 OD 200MMATS-HP-D6L200G45W-005HEAT PIPE ROUND 6 OD 200MM446 - Immediate$27.31View Details
Published: 2015-09-02