SR30x Intelligent Cellular Industrial Gateway and Routers

Advantech’s intelligent gateways and routers are designed to utilize wireless connectivity for devices in remote locations

Image of Advantech's SR30x Intelligent Cellular Industrial Gateway and RoutersAdvantech’s SR30x SmartFlex™ modular LTE routers and IoT gateways use cellular networks to provide secure internet connectivity for LANs and devices. These intelligent gateways and routers are designed so customers can utilize wireless connectivity for devices in remote locations where cable connections are impractical and wireless connectivity for mobile assets with automatic wireless failover for wired networks.

Using a powerful Cortex®-A8 CPU at 1 GHz, 256 MB Flash memory, 512 MB RAM, and 128 kB M-RAM, these devices provide full support for LTE speeds and applications. Due to the wide bandwidth provided with upload speeds of up to 50 Mbit/s and download speeds of up to 100 Mbps, the SmartFlex series can even support video applications. The wide operating temperature ranges from -40°C to +75°C (-20°C to +60°C LTE450 module) make them suitable for rough environmental conditions.

Features
  • Ports: Two Ethernet, I/O, USB, MicroSD cardholder, and two sim slots
  • Multiple communication types: Serial, Ethernet, Wi-Fi, and I/O
  • Plastic or metal enclosure
  • PoE models available
  • Connect Modbus equipment
  • Full support for LTE
  • 256 MB Flash memory, 512 MB RAM, and 128 kB M-RAM
  • Upload speeds of up to 50 Mbit/s and download speeds of up to 100 Mbit/s which is strong enough for video applications
  • Support for DHCP, NAT, NAT-T, DynDNS, NTP, VRRP, control by SMS, and numerous other functions

SR30x Intelligent Cellular Industrial Gateway and Routers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BB-SR31000020BB-SR31000020BB-SR310000200 - Immediate
3 - Factory Stock
$1,503.22View Details
BB-SR30400111BB-SR30400111BB-SR304001110 - Immediate$1,588.91View Details
BB-SR31008110BB-SR31008110BB-SR310081100 - Immediate$1,796.12View Details
BB-SR30400320BB-SR30400320BB-SR304003200 - Immediate$1,689.57View Details
BB-SR30400110BB-SR30400110BB-SR304001100 - Immediate$1,713.39View Details
BB-SR31000010BB-SR31000010BB-SR310000100 - Immediate$1,751.37View Details
BB-SR31000315BB-SR31000315BB-SR310003150 - Immediate$1,751.37View Details
BB-SR31000325BB-SR31000325BB-SR310003250 - Immediate$1,775.86View Details
Published: 2021-12-28