ISOLOSS™ HD Elastomers
Aearo Technologies' premium damped polyurethane (PU) elastomers for reducing noise and vibration
Aearo Technologies' E-A-R™ ISOLOSS elastomers are highly damped, low modulus, thermoset compounds with exceptional molding stability. These materials exhibit high internal damping, excellent resistance to creep and compression, and can be metal-bonded during molding.
These ISOLOSS HD elastomers are chemically resistant for a broad range of applications and have a loss factor up to 1.1.
Features
- Highly damped for noise, shock, and vibration control
- Chemically resistant
- Exceptional metal-bonding
- Broad service temperature range
- UL94 flammability listed HB
- RoHS compliant and halogen-free
- Automotive:
- Anti-vibration grommets, bushings, wire, and fluid line controls
- Lab test equipment:
- Anti-vibration grommets and isolation pads
- Rugged handheld:
- Device damping and protection
- Industrial:
- Machinery mounts, feet, and pads
ISOLOSS™ HD Elastomers
| Image | Manufacturer Part Number | Description | Screw, Thread Size | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MF-100-UC04-H | RND STNDFF #4-40 SYN RUB 8.13MM | #4-40 | Vibration Dampening | 7260 - Immediate | $12.77 | View Details |
![]() | ![]() | MM-100-UC04-H | RND STNDFF #4-40 SYN RUB 8.13MM | #4-40 | Vibration Dampening | 15 - Immediate | $6.72 | View Details |
![]() | ![]() | MB-100-UC04-H | RND STNDFF #4-40 SYN RUB 8.13MM | #4-40 | Vibration Dampening | 2632 - Immediate | $8.81 | View Details |
![]() | ![]() | FB-100-UC04-H | RND STNDFF #4-40 SYN RUB 8.13MM | #4-40 | Vibration Dampening | 349 - Immediate | $7.42 | View Details |