AHV85111 Self-Powered Single-Channel Isolated GaN FET Driver
Allegro's driver features a regulated bipolar output drive that simplifies the system design and reduces EMI
Allegro's AHV85111 isolated gate driver is optimized for driving GaN FETs in multiple applications and topologies. An isolated dual positive/negative output bias supply is integrated into the driver, eliminating the need for an external gate drive auxiliary bias supply or a high-side bootstrap. The bipolar output rail, with adjustable and regulated positive rail, improve the dv/dt immunity, greatly simplify the system design, and reduce the EMI through a reduced total common-mode (CM) capacitance. The device also allows the driving of a floating switch in any location in switching power topology.
The driver has a fast propagation delay and high peak source/sink capability to efficiently drive GaN FETs in high-frequency designs. The high CMTI with isolated outputs for bias power and drive make the driver ideal in applications requiring isolation, level-shifting, or ground separation for noise immunity.
The device is available in a compact low-profile surface-mount NH package. The integrated protection includes undervoltage lockout (UVLO) on the primary and secondary bias rails, an internal pull-down on the IN pin and OUTPD pin, a fast response enable input, overtemperature shutdown, and OUT pulse synchronization with first IN rising edge after enable (avoiding asynchronous runt pulses).
- Transformer isolation barrier
- Power-through integrated isolated bias
- No need for a high-side bootstrap
- No need for an external secondary-side bias
- AEC-Q100 Grade 2 qualification
- Bipolar drive output with an adjustable regulated positive rail
- Built-in primary-side 3.3 VREF bias output
- Propagation delay: 50 ns
- Supply voltage: 10.8 V < VDRV < 13.2 V
- Enable pin with fast response
- UVLO on the primary VDRV and secondary VSEC
- Continuous ON capability: no need to recycle IN or recharge the bootstrap capacitor
- CMTI: >100 V/ns dv/dt immunity
- Creepage distance: 8.4 mm
- Safety regulatory approvals:
- 5 kVRMS VISO per UL 1577
- Transient isolation voltage: 8 kV pk VIOTM (max.)
- Working isolation voltage: 1 kV pk (max.)
- AC/DC and DC/DC converters: totem-pole PFC, LLC half-/full-bridge, SR drives, multi-level converters, and phase-shifted full-bridge
- Automotive: EV chargers and OBC
- Industrial: datacenters, transportation, robotics, audio, and motors
- Clean energy: micro, string, and solar inverters
AHV85111 Self-Powered Single-Channel Isolated GaN FET Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AHV85111KNHTR | DG ISO 5KV 1CH GATE DVR 12SMD | 9189 - Immediate | $9.21 | View Details |
![]() | ![]() | AHV85111KNHLU | DG ISO 5KV 1CH GATE DVR 12SMD | 0 - Immediate | $22.95 | View Details |