AOZ128x Simple-to-Use High-Efficiency EZBuck™ Regulators

Alpha & Omega’s high-efficiency and simple-to-use regulators are designed for automotive, telecom, and networking equipment

Image of Alpha and Omega AOZ128x EZBuck Simple Buck (Step-Down) Regulators (click to enlarge)Alpha & Omega Semiconductor’s AOZ128X series are highly efficient, high-voltage (3 V to 36 VIN) simple step-down regulators that deliver from 0.6 A to 4 A continuous output current, depending on the device. High switching frequencies optimized for thermal performance provide small solution sizes. The AOZ1280, AOZ1281, and AOZ1282 have fixed frequencies and provide excellent thermal performance in small packages. The AOZ1283PI and AOZ1284PI offer low on-resistance of 38 mΩ to reduce power loss and provide higher output current.

The AOZ128X series has built-in protection features such as cycle-by-cycle current limit, overvoltage protection, and thermal shutdown. All products in this series have the enable input rated at input voltage. This allows the system to connect enable directly to the input voltage to support many applications such as smart thermostats and industrial equipment that does not have a separate enable signal available.

Features
  • Wide VIN ranges varying from 3 V to 36 V
  • Output current from 0.6 A to 4 A
  • VOUT adjustable down to 0.6 V and 0.8 V
  • Enable pin rated at input voltage
  • Up to 95% efficiency to minimize power loss
  • Up to 97% duty cycle operation for the AOZ1282CI-2
  • Adjustable switching frequency from 200 kHz to 2 MHz (AOZ1283/84PI)
  • Cycle-by-cycle current limit
  • Short-circuit protection
  • Overvoltage protection
  • Overtemperature protection
Applications
  • Point-of-load DC/DC converters
  • Industrial automation
  • Telecom/networking/datacom equipment
  • Smart thermostats

AOZ128x EZBuck™ Simple Buck (Step-Down) Regulators

ImageManufacturer Part NumberDescriptionVoltage - Output (Min/Fixed)Voltage - Output (Max)Synchronous RectifierAvailable QuantityPriceView Details
IC REG BUCK ADJ 1.2A SOT23-6AOZ1280CIIC REG BUCK ADJ 1.2A SOT23-60.8V26VNo0 - Immediate$2.14View Details
IC REG BUCK ADJ 1.8A 8DFNAOZ1281DIIC REG BUCK ADJ 1.8A 8DFN0.8V22.1VNo0 - Immediate$6.12View Details
IC REG BUCK ADJ 1.2A SOT23-6AOZ1282CIIC REG BUCK ADJ 1.2A SOT23-60.8V36VNo3000 - Immediate$2.14View Details
IC REG BUCK ADJ 4A 8SOAOZ1284PIIC REG BUCK ADJ 4A 8SO0.8V30.6VNo273799 - Immediate$3.73View Details
IC REG BUCK ADJ 600MA SOT23-6AOZ1282CI-1IC REG BUCK ADJ 600MA SOT23-60.8V31.32VNo0 - Immediate$2.01View Details
IC REG BUCK ADJ 2.5A 8SOAOZ1283PIIC REG BUCK ADJ 2.5A 8SO0.8V30.6VNo46628 - Immediate$3.27View Details
IC REG BUCK ADJ 1.2A 8DFNAOZ1282DIIC REG BUCK ADJ 1.2A 8DFN0.8V36VNo0 - Immediate$1.16View Details
IC REG BUCK ADJ 600MA SOT23-6AOZ1282CI-2IC REG BUCK ADJ 600MA SOT23-60.8V30.6VNo0 - Immediate$1.09View Details
Published: 2018-08-14