Alpha Essentials Multi-Conductor Cable
Alpha Wire's versatile Alpha Essential series meets your communication and control requirements
Alpha Wire’s line-up of Alpha Essentials communication and control cables gives the user maximum choice and fewer trade-offs. By offering a collection of PVC jacketing materials, shielding options, and conductor counts, the user can easily select the cable that meets their most demanding needs. All cables are designed and manufactured to the highest standards to give them performance beyond a generic cable. Alpha Wire’s Alpha Essentials cables are built to perform reliably electrically, mechanically, and environmentally each and every time.
| Features | ||
|
|
|
| Applications | ||
|
|
Alpha Essentials Unshielded Cable
| Image | Manufacturer Part Number | Description | Wire Gauge | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M13302 SL005 | CABLE 2COND 22AWG SLATE 100' | 22 AWG | 23 - Immediate | $85.54 | View Details |
![]() | ![]() | M13303 SL005 | CABLE 3COND 22AWG SLATE 100' | 22 AWG | 14 - Immediate | $112.43 | View Details |
![]() | ![]() | M13330 SL005 | CABLE 30COND 22AWG SLATE 100' | 22 AWG | 0 - Immediate | $994.04 | View Details |
![]() | ![]() | M13405 SL005 | CABLE 5COND 20AWG SLATE | 20 AWG | 300 - Immediate | $2.39 | View Details |
![]() | ![]() | M13509 SL005 | CABLE 9COND 18AWG SLATE 100' | 18 AWG | 3 - Immediate | $470.47 | View Details |
![]() | ![]() | M13582 SL005 | CABLE 2COND 14AWG SLATE 100' | 14 AWG | 0 - Immediate | $319.00 | View Details |
![]() | ![]() | M33404 SL005 | CABLE 4COND 20AWG SLATE 100' | 20 AWG | 6 - Immediate | $192.70 | View Details |
![]() | ![]() | M33502 SL005 | CABLE 2COND 18AWG SLATE 100' | 18 AWG | 13 - Immediate | $127.74 | View Details |
![]() | ![]() | M33506 SL005 | CABLE 6COND 18AWG SLATE 100' | 18 AWG | 15 - Immediate | $340.57 | View Details |
Alpha Essentials Foil Shielded Cable
| Image | Manufacturer Part Number | Description | Wire Gauge | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M13106 SL005 | MULTI-PAIR 12COND 22AWG 100' | 22 AWG | 11 - Immediate | $462.23 | View Details |
![]() | ![]() | M13146 SL005 | MULTI-PAIR 12COND 20AWG | 20 AWG | 10 - Immediate | $763.49 | View Details |
![]() | ![]() | M13190 SL005 | CABLE 2CON 24AWG SLATE SHLD 100' | 24 AWG | 22 - Immediate | $166.40 | View Details |
![]() | ![]() | M13191 SL005 | MULTI-PAIR 4CON 24AWG SLATE 100' | 24 AWG | 1 - Immediate | $160.40 | View Details |
![]() | ![]() | M13192 SL005 | MULTI-PAIR 6CON 24AWG SLATE 100' | 24 AWG | 10 - Immediate | $195.43 | View Details |
![]() | ![]() | M13193 SL005 | MULTI-PAIR 8CON 24AWG SLATE 100' | 24 AWG | 1 - Immediate | $243.20 | View Details |
![]() | ![]() | M13194 SL005 | MULTI-PAIR 10COND 24AWG 100' | 24 AWG | 8 - Immediate | $278.59 | View Details |
![]() | ![]() | M13195 SL005 | MULTI-PAIR 12COND 24AWG 100' | 24 AWG | 47 - Immediate | $363.70 | View Details |
![]() | ![]() | M13201 SL005 | MULTI-PAIR 50COND 24AWG 100' | 24 AWG | 10 - Immediate | $1,396.33 | View Details |
![]() | ![]() | M13232 SL005 | CABLE 2COND 20AWG SLATE SHLD | 20 AWG | 2399 - Immediate | $1.70 | View Details |
![]() | ![]() | M13242 SL005 | CABLE 2CON 18AWG SLATE SHLD 100' | 18 AWG | 4 - Immediate | $170.85 | View Details |
![]() | ![]() | M13244 SL005 | CABLE 4CON 18AWG SLATE SHLD 100' | 18 AWG | 3 - Immediate | $284.45 | View Details |
![]() | ![]() | M3232 SL005 | CABLE 2CON 20AWG SLATE SHLD 100' | 20 AWG | 9 - Immediate | $165.74 | View Details |
![]() | ![]() | M3244 SL005 | CABLE 4CON 18AWG SLATE SHLD 100' | 18 AWG | 24 - Immediate | $248.48 | View Details |
Alpha Essentials Foil / Braid Shielded Cable
| Image | Manufacturer Part Number | Description | Wire Gauge | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | M2404 SL005 | CABLE 4CON 28AWG SLATE SHLD 100' | 28 AWG | 50 - Immediate | $414.03 | View Details |
![]() | ![]() | M2405 SL005 | CABLE 5CON 28AWG SLATE SHLD 100' | 28 AWG | 2 - Immediate | $443.19 | View Details |
![]() | ![]() | M2406 SL005 | CABLE 6CON 28AWG SLATE SHLD 100' | 28 AWG | 2 - Immediate | $456.99 | View Details |
![]() | ![]() | M2408 SL005 | CABLE 8CON 28AWG SLATE SHLD 100' | 28 AWG | 3 - Immediate | $467.27 | View Details |
![]() | ![]() | M2439 SL005 | CABLE 4CON 24AWG SLATE SHLD 100' | 24 AWG | 18 - Immediate | $279.79 | View Details |
![]() | ![]() | M2447 SL005 | CABLE 15COND 24AWG SHLD 100' | 24 AWG | 7 - Immediate | $974.37 | View Details |
![]() | ![]() | M2449 SL005 | CABLE 25COND 24AWG SHLD | 24 AWG | 100 - Immediate | $14.84 | View Details |
![]() | ![]() | M2480 SL005 | CABLE 10COND 22AWG SHLD 100' | 22 AWG | 28 - Immediate | $472.44 | View Details |
![]() | ![]() | M3420 SL005 | MULTI-PAIR 4CON 24AWG SLATE 100' | 24 AWG | 2 - Immediate | $309.99 | View Details |