The Right Cable... Just the Way You Want It
Custom Cable from Alpha Wire provides exceptional custom wire and cable creations by utilizing the latest extrusion equipment and expert design assistance.
Alpha Wire’s custom manufacturing capabilities include an assortment of insulation materials, from PVC to PTFE to silicone, and a conductor range of 4/0 to 42 AWG. We also provide responsive prototyping and development, design/manufacturing assistance & feedback, and material selection.
Alpha Wire will work with you to optimize your design and our manufacturing process to attain cost, quality, and design objectives. As a result, you will get the best match of electrical, mechanical, and environmental properties for your specific application. Most importantly, minimum order sizes are as low as 500 feet, enabling you to only purchase what you need for prototyping.
How to Order:
Fill out this form in its entirety and include company name, address, phone number and contact information (state customer number with DigiKey if available). Also note any options that may not be listed and send to AlphaWireCustoms@digikey.com.
*Upon acknowledgment of the request, we will quote accordingly.
Custom Engineered to Your Specifications and Designs
- Multiconductor cables
- Multipair cables
- Microminiature cables
- Coaxial cables
- Microcoaxial cables
- Hybrid cables
- Composite cables
- Power cables
- Lead wires
- Litz wires
- Flat, ribbon, zip cables
- Flat, round braids
- Retractable coil cords
Conductor Materials
Conductors: 42 AWG to 4/0 AWG
Copper
- Bare copper
- Tinned copper
- Silver-plated copper
- Nickel-plated copper
- Copper alloys
Specialty
- Magnet wire
- Tinsel wire
- Thermocouple wire
Precious Metals and Alloys
- Silver, platinum, gold
- Other exotic materials
Fibers and Yarns
- Carbon fiber (0.5K – 12K)
- Metalized carbon fiber
- Aramid fiber
- Stainless steel yarn
Insulating and Jacketing Compounds
Fluoropolymers
- PTFE
- FEP
- PFA
- ETFE
- PVDF
Silicones - Thermosets
- Silicone
- Flame-retardant silicone
- High-voltage silicone
Thermoplastics
- PVC, SR-PVC
- PP
- PE
- PUR
- Nylon
- TPE
- TPR
- TPA
- mPPE
Shielding
Application
- Overall and individual conductors/pairs
Types
- Foil
- Braid
- Spiral
- Supra-Shield® foil + braid
More Custom Options
Flexing
Flex Types
- Rolling
- Bending
- Torsional
- Continuous
Flex Cycles
- Up to 20 million
Ratings
Electrical
- 30 V
- 150 V
- 300 V
- 600 V
- 1000 V
Temperature
- 80°C to 250°C
Approvals
- UL
- CSA
- CE
- IEC
- ISO USP Class VI
- ISO 10933
- RoHS
- REACH
Mechanical/Environmental
- Abrasion resistance
- Oil resistance
- Chemical/solvent resistance
- Sunlight resistance
- Sterilizable
- Low outgassing
Packaging
- Reeled in small or large put ups
- Cut to length
- Custom printing
- Custom jacket colors
- 500’ minimum order
Other
- Can design custom cables with lumens
Value-Added Capabilities
- Coil cords
- Custom packaging
- Cut-to-length
- Dying
- Etching
- Non-chemical
- PTFE materials
- Connector end for assembly
- Marking
- Spooling (UL, CSA)
- Striping
- Stripping
- Tinning
- Twisting