Metric and PG Threaded Sealing Hole Plugs
Alpha Wire's hole plugs seal housing when no cable gland is used
Alpha Wire’s hole plugs are a great solution for providing premium protection against environmental factors such as dust for a wide range of industries including renewable energy, industrial automation, and electrical equipment. Alpha Wire’s FIT hole plugs protect and seal wire and cable in electrical cabinets and other enclosures or housing equipment.
| Features | Approvals | |
|
|
Metric and PG Threaded Sealing Hole Plugs
| Image | Manufacturer Part Number | Description | Flange Diameter | Panel Thickness | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HPM12 SL080 | HOLE PLUG 0.472" POLYAMIDE 6 GRY | 0.591" (15.00mm) | - | 455 - Immediate | $1.83 | View Details |
![]() | ![]() | HPM16 SL080 | HOLE PLUG 0.630" POLYAMIDE 6 GRY | 0.787" (19.99mm) | - | 0 - Immediate | $2.05 | View Details |
![]() | ![]() | HPM20 SL080 | HOLE PLUG 0.787" POLYAMIDE 6 GRY | 0.945" (24.00mm) | - | 248 - Immediate | $2.25 | View Details |
![]() | ![]() | HPM25 SL080 | HOLE PLUG 0.984" POLYAMIDE 6 GRY | 1.181" (30.00mm) | - | 69 - Immediate | $2.48 | View Details |
![]() | ![]() | HPM32 SL080 | HOLE PLUG 1.260" POLYAMIDE 6 GRY | 1.457" (37.00mm) | - | 99 - Immediate | $4.04 | View Details |
![]() | ![]() | HPP11 SL080 | HOLE PLUG 0.732" POLYAMIDE 6 GRY | 0.866" (22.00mm) | - | 597 - Immediate | $1.06 | View Details |
![]() | ![]() | HPP13 SL080 | HOLE PLUG 0.803" POLYAMIDE 6 GRY | 0.984" (25.00mm) | - | 183 - Immediate | $1.21 | View Details |
![]() | ![]() | HPP16 SL080 | HOLE PLUG 0.886" POLYAMIDE 6 GRY | 1.063" (27.00mm) | - | 0 - Immediate | $1.28 | View Details |
![]() | ![]() | HPP21 SL080 | HOLE PLUG 1.114" POLYAMIDE 6 GRY | 1.300" (33.02mm) | - | 40 - Immediate | $1.70 | View Details |
![]() | ![]() | HPP29 SL080 | HOLE PLUG 1.457" POLYAMIDE 6 GRY | 1.732" (43.99mm) | - | 21 - Immediate | $2.65 | View Details |
![]() | ![]() | HPP7 SL080 | HOLE PLUG 0.492" POLYAMIDE 6 GRY | 0.591" (15.00mm) | - | 325 - Immediate | $0.97 | View Details |
![]() | ![]() | HPP9 SL080 | HOLE PLUG 0.598" POLYAMIDE 6 GRY | 0.591" (15.00mm) | - | 19 - Immediate | $0.97 | View Details |