ThermoThin Hook-Up Wire
Alpha Wire’s hook-up wire boasts ECA fluoropolymer insulation to contribute to its small size
Alpha Wire's ThermoThin hook-up wire delivers excellent performance across an exceptionally wide temperature range of -150°C to +300°C and is well-suited for applications where premium performance must be matched with space and weight savings.
ThermoThin's ECA fluoropolymer insulation contributes to the cable's smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance. This 600 V wire is available in conductor sizes from 36 AWG to 16 AWG and a variety of lengths.
PTFE Vs. ThermoThin Wire
- Horizontal flammability (30 AWG and larger)
- Sunlight resistance
- Chemical resistance
- Water resistance
- Up to 35% smaller in diameter
- Insulation: ECA fluoropolymer
- Temperature range: -150°C to +300°C
- 100 feet and 1,000 feet continuous lengths available
- Oil and gas
- Medical devices
- Semiconductors
- Energy production
- Military applications
ThermoThin Hook-Up Wire
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2616 BK001 | HOOK-UP STRND 16AWG BLACK 1000' | 2 - Immediate | $3,620.11 | View Details |
![]() | ![]() | 2616 BK005 | HOOK-UP STRND 16AWG BLACK 100' | 19 - Immediate | $529.50 | View Details |
![]() | ![]() | 2616 BL001 | HOOK-UP STRND 16AWG BLUE 1000' | 0 - Immediate | $3,620.11 | View Details |
![]() | ![]() | 2616 BL005 | HOOK-UP STRND 16AWG BLUE 100' | 0 - Immediate | $529.50 | View Details |
![]() | ![]() | 2616 BR001 | HOOK-UP STRND 16AWG BROWN 1000' | 0 - Immediate | $3,620.11 | View Details |
![]() | ![]() | 2616 BR005 | HOOK-UP STRND 16AWG BROWN 100' | 0 - Immediate | $529.50 | View Details |
![]() | ![]() | 2616 GR001 | HOOK-UP STRND 16AWG GREEN 1000' | 3 - Immediate | $3,620.11 | View Details |
![]() | ![]() | 2616 GR005 | HOOK-UP STRND 16AWG GREEN 100' | 0 - Immediate | $529.50 | View Details |
![]() | ![]() | 2616 OR001 | HOOK-UP STRND 16AWG ORANGE | 1000 - Immediate | $3.51 | View Details |
![]() | ![]() | 2616 OR005 | HOOK-UP STRND 16AWG ORANGE 100' | 4 - Immediate | $529.50 | View Details |
![]() | ![]() | 2616 RD001 | HOOK-UP STRND 16AWG RED 1000' | 0 - Immediate | $2,908.14 | View Details |
![]() | ![]() | 2616 RD005 | HOOK-UP STRND 16AWG RED 100' | 20 - Immediate | $529.50 | View Details |
![]() | ![]() | 2616 WH001 | HOOK-UP STRND 16AWG WHITE 1000' | 2 - Immediate | $3,620.11 | View Details |
![]() | ![]() | 2616 WH005 | HOOK-UP STRND 16AWG WHITE 100' | 5 - Immediate | $529.50 | View Details |
![]() | ![]() | 2616 YL001 | HOOK-UP STRND 16AWG YELLOW 1000' | 0 - Immediate | $3,620.11 | View Details |
![]() | ![]() | 2616 YL005 | HOOK-UP STRND 16AWG YELLOW 100' | 1 - Immediate | $529.50 | View Details |
![]() | ![]() | 2618 BK001 | HOOK-UP STRND 18AWG BLACK 1000' | 5 - Immediate | $3,206.53 | View Details |
![]() | ![]() | 2618 BK005 | HOOK-UP STRND 18AWG BLACK 100' | 20 - Immediate | $474.94 | View Details |
![]() | ![]() | 2618 BL001 | HOOK-UP STRND 18AWG BLUE 1000' | 0 - Immediate | $3,256.97 | View Details |
![]() | ![]() | 2618 BL005 | HOOK-UP STRND 18AWG BLUE 100' | 7 - Immediate | $474.94 | View Details |