FIT® Wire Management GRP-130 Wrappable Sleeving
Alpha Wire's GRP-130 series is flexible, semirigid wrappable sleeving that bends tightly without distorting or opening
Alpha Wire's GRP-130 wrappable sleeving series features a unique split that opens up to accommodate a wide variety of bundling requirements, and then closes around the entire installation without the need for any additional fasteners. The sleeving bends to a tight radius without distorting or splitting open and, unlike full rigid tubing, will not impair or affect the flexibility of harnesses. The GRP-130 series has a -70°C to 125°C operating temperature and a melt temperature of 230°C. This series is also REACH- and RoHS-compliant. Make installation of the GRP-130 series fast and easy with the GRP-130 installation tool. Alpha has sleeving available for a wide range of applications with options that are great for flexible wire harnesses, heat protection, and defense against chemicals or abrasion.
| Features | ||
|
|
GRP-130 Series Wrappable Sleeving
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | G1301/8 BK007 | SELF WRAP 1/8" X 50' BLACK | 7 - Immediate | $138.44 | View Details |
![]() | ![]() | G1303/8 BK007 | SELF WRAP 3/8" X 50' BLACK | 3 - Immediate | $322.12 | View Details |
![]() | ![]() | G1301/4 BK007 | SELF WRAP 1/4" X 50' BLACK | 371 - Immediate | $236.15 | View Details |
![]() | ![]() | G1303/4 BK007 | SELF WRAP 3/4" X 50' BLACK | 3 - Immediate | $421.54 | View Details |
![]() | ![]() | G1301/8 OR007 | SELF WRAP 1/8" X 50' ORANGE | 1 - Immediate | $138.44 | View Details |