Xtra-Guard® Continuous Flex-Rated Industrial Ethernet Cable
Alpha Wire’s Ethernet cable is designed to perform in high-flex, high-torsion, and continuous flex applications
Engineered to ensure maximum uptime, Alpha Wire's Xtra-Guard® industrial Ethernet cables feature an abrasion-resistant thermoplastic elastomer (TPE) jacket that offers three times the low-temperature flexibility of standard PVC and is significantly more resistant to solvents, chemicals, flames, and fuels. Select cables are available in PLTC to run directly from cable tray to device, cutting down on the cost and time required for overall installation and maintenance. The continuous flex cables are rated for a minimum of 10 million continuous flex cycles and 3 million torsional flex cycles.
- Manufacturing and robotics
- Pick-and-place/articulated
- Cartesian/gantry
- SCARA (selective compliance assembly robot arm)
- Delta/parallel
- Machine tools
- Motion control
- High-speed vision systems
- Encoder/resolver applications
- Case formers and case packers
- Conveying systems
- Vacuum packaging
- TPE jacket
- Improved flex performance
- Oil resistance (UL Oil Res I/II)
- Abrasion resistance
- High flex rated: rated for 10M+ cycles (trailing chain) and 3M+ torsion continuous flex cycles
- PLTC: allows cable to be run from cable tray straight to application
- Shielding: foil/braid and unshielded
Xtra-Guard® Industrial Ethernet Flex
| Image | Manufacturer Part Number | Description | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 76033 TL001 | CABLE CAT6A 8CON 26AWG TEAL FEET | 7/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0 - Immediate | $14.80 | View Details |
![]() | ![]() | 75030 TL001 | CABLE CAT5E 4CON 24AWG TEAL FEET | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 590 - Immediate | $7.55 | View Details |
![]() | ![]() | 75031 TL001 | CABLE CAT5E 4CON 24AWG TEAL FEET | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 2106 - Immediate | $10.85 | View Details |
![]() | ![]() | 76031 TL001 | CABLE CAT5E 8CON 24AWG TEAL FEET | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 584 - Immediate | $12.95 | View Details |
![]() | ![]() | 75034 TL001 | CABLE CAT5E 4CON 22AWG TEAL FEET | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 414 - Immediate | $13.06 | View Details |
![]() | ![]() | 75033 TL001 | CABLE CAT5E 4CON 22AWG TEAL FEET | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 472 - Immediate | $13.06 | View Details |
![]() | ![]() | 75032 GR001 | CABLE CAT5E 4COND 22AWG GRN FEET | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 1273 - Immediate | $13.15 | View Details |
![]() | ![]() | 76032 TL001 | CABLE CAT6A 8CON 24AWG TEAL FEET | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 4711 - Immediate | $15.02 | View Details |
![]() | ![]() | 75030 TL005 | CABLE CAT5E 4CON 24AWG TEAL 100' | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 1 - Immediate | $653.40 | View Details |
![]() | ![]() | 76030 TL005 | CABLE CAT5E 8CON 24AWG TEAL 100' | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 1 - Immediate | $762.24 | View Details |
![]() | ![]() | 75031 TL005 | CABLE CAT5E 4CON 24AWG TEAL 100' | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 1 - Immediate | $917.51 | View Details |
![]() | ![]() | 76031 TL005 | CABLE CAT5E 8CON 24AWG TEAL 100' | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 3 - Immediate | $1,090.85 | View Details |
![]() | ![]() | 75033 TL005 | CABLE CAT5E 4CON 22AWG TEAL 100' | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 1 - Immediate | $1,099.20 | View Details |
![]() | ![]() | 75034 TL005 | CABLE CAT5E 4CON 22AWG TEAL 100' | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 4 - Immediate | $1,099.20 | View Details |
![]() | ![]() | 75032 GR005 | CABLE CAT5E 4COND 22AWG GRN 100' | 19/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 3 - Immediate | $1,107.61 | View Details |
![]() | ![]() | 76033 TL005 | CABLE CAT6A 8CON 26AWG TEAL 100' | 7/34 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 2 - Immediate | $1,244.00 | View Details |
![]() | ![]() | 76032 TL005 | CABLE CAT6A 8CON 24AWG TEAL 100' | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0 - Immediate | $1,262.25 | View Details |
![]() | ![]() | 76030 TL001 | CABLE CAT5E 8CON 24AWG TEAL FEET | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0 - Immediate | $8.86 | View Details |
Xtra-Guard® Cat5e Industrial Ethernet
| Image | Manufacturer Part Number | Description | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 75000 BK001 | CABLE CAT5E 4CON 24AWG BLK 1000' | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0 - Immediate | $1,921.17 | View Details |
![]() | ![]() | 75000 BK002 | CABLE CAT5E 4COND 24AWG BLK 500' | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 1 - Immediate | $1,026.05 | View Details |
![]() | ![]() | 75001 BK001 | CABLE CAT5E 4COND 24AWG 1000' | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0 - Immediate | $2,597.35 | View Details |
![]() | ![]() | 75001 BK002 | CABLE CAT5E 4COND 24AWG BLK 500' | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0 - Immediate | $1,387.43 | View Details |
![]() | ![]() | 75002 BK001 | CABLE CAT5E 4COND 24AWG | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0 - Immediate | $7.38 | View Details |
![]() | ![]() | 75002 BK002 | CABLE CAT5E 4COND 24AWG BLK 500' | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 75010 BK001 | CABLE CAT5E 4CON 24AWG BLK 1000' | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0 - Immediate | $1,739.90 | View Details |
![]() | ![]() | 75010 BK002 | CABLE CAT5E 4COND 24AWG BLK 500' | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0 - Immediate | $929.23 | View Details |
![]() | ![]() | 75011 BK001 | CABLE CAT5E 4COND 24AWG 1000' | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0 - Immediate | $1,872.08 | View Details |
![]() | ![]() | 75011 BK002 | CABLE CAT5E 4COND 24AWG BLK 500' | Solid | Copper, Bare | Thermoplastic Elastomer (TPE) | 0 - Immediate | $999.85 | View Details |