Thadeus Radio Module 434 MHz

Wurth Electronics' AMB4426 is a 434 MHz compact radio module supports low-power applications

Image of AMBER Wireless GmbH's AMB4426 434 MHz Low Power Radio ModuleWurth Electronics' AMB4426 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access, and resending not-received packets. The host system does not have to perform any radio-specific tasks.

The module can be configured in many ways and supports data transfer with fast channel and address switching. Measured field strength (RSSI value) offers the option of enhancing the quality of the radio link. The graphical user interface (GUI) for the freely available Windows application AMBER-ACC makes it easy to set operating parameters.

Interface

The AMB4426 is connected to a host system via the UART interface with bit rates of up to 115.2 kBaud. Other pins can be used for data flow control and to switch between operating modes. Using appropriate firmware, the module is also suitable for autonomously recording digital or analog signals.

Resources

Features
  • OEM radio module
  • 434 MHz frequency band 
  • Range up to 1000 m line of sight
  • RF output power up to 10 dBm
  • Small form factor: 27 mm x 17 mm x 4.0 mm
  • Low-power functions (wake-on-radio)
  • Software stack with comprehensive functions
  • Addressing: max. 255 nodes per network
  • Configuration via UART interface
Applications
  • Data collection
  • Remote control and sensor networks
  • Battery-powered devices

AMB4426 434 MHz Low Power Radio Module

ImageManufacturer Part NumberDescriptionFrequencyData RatePower - OutputAvailable QuantityPriceView Details
RF TXRX MOD ISM < 1GHZ CAST SMD2605031141000RF TXRX MOD ISM < 1GHZ CAST SMD434MHz100Kbps10dBm0 - Immediate$62.24View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AMB4426-EV EVALUATION KIT2605039241001AMB4426-EV EVALUATION KIT1 - Immediate$235.22View Details
Published: 2018-06-22