Thebe-I Radio Module 868 MHz 500 mW
Wurth Electronics' AMB8636 module is highly configurable, supports data transfer with fast channel and address switching
Wurth Electronics' AMB8636 is a compact wireless module with half-duplex communication for long ranges. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, and packet re-transmission.
The host system does not have to perform any radio-specific tasks. The module is highly configurable and supports data transfer with fast channel and address switching. One way to assess the quality of the radio link is using the measured field strength (RSSI value).
Interfaces
The AMB8636 connects with the host system via the UART interface with data rates up to 115.2 kbps. Other pins can be used to implement data flow control and to switch between operating modes. With the appropriate firmware, the module is also suitable for autonomously recording digital or analog signals.
Resources
- Robust narrow band radio module
- 869 MHz SRD band (g3 500 mW)
- Range up to 14 km line-of-sight
- Compact dimensions: 33.5 mm x 76 mm x 14.5 mm
- Firmware with extensive functions
- Flexible addressing with up to 255 nodes
- UART interface
869 MHz Ultra-Long Range Radio Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2609031181000 | RF TXRX MODULE RADIO SMD | 0 - Immediate | $137.17 | View Details |
![]() | ![]() | 2609039281001 | WIRL-EVAL THEBE-II EV-KIT | 1 - Immediate | $235.22 | View Details |