Kria™ K24 SOMs

The AMD SOMs are designed for industrial and commercial edge applications

Image of AMD's Kria™ K24 SOMsThe AMD Kria K24 SOM is based on the AMD Zynq™ UltraScale+™ MPSoC architecture and has a small form factor for power-efficient applications. The K24 SOM features lower latency and deterministic performance for developing highly reliable end systems.

The SOM is available in industrial- and commercial-grade versions and is built for volume edge deployment. Using the K24 SOM, developers with different levels of FPGA experience can accelerate their time to market and move faster from development to deployment.

Features
  • Scalable and adaptable:
    • Smaller form factor and connector compatible with the K26 SOM enabling migration
    • Future-proof from hardware and software changes, offering sensor/interface adaptability for the evolving standards
  • Power-efficient computing:
    • Develop power-efficient and highly deterministic industrial solutions for volume deployment
    • Up to 2x lower latency versus processor-based products
  • Easy signal processing:
    • Pre-built hardware acceleration with Vitis™ motor control libraries
    • Out-of-the-box ready with the KD240 drives starter kits and features support for more development flows including Python and the MATLAB® Simulink® environment
Applications
  • Industrial motor controls
  • Industrial IoT and smart sensors
  • Industrial communications and networking
  • Factory automation
  • Ethernet gateways
  • Smart home appliances
  • Multi-axis robots
  • EV charging stations
  • Aerial systems
  • Healthcare/medical devices
  • Drive stages

Kria™ K24 SOMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SOM K24 KRIA ZYNQ MPSOCSM-K24-XCL2GCSOM K24 KRIA ZYNQ MPSOC42 - Immediate$570.91View Details
SOM K24 KRIA ZYNQ MPSOCSM-K24-XCL2GISOM K24 KRIA ZYNQ MPSOC134 - Immediate$799.28View Details
Published: 2023-10-05