Versal™ AI Edge Series Gen 2 VEK385 Evaluation Kit

The AMD Versal™ AI Edge Series Gen 2 VEK385 evaluation kit is a powerful and flexible platform that offers a breadth of connectivity options to enable faster prototyping

Image of AMD Versal™ AI Edge Series Gen 2 VEK385 Evaluation KitThe AMD Versal™ AI Edge Series Gen 2 VEK385 evaluation kit delivers end-to-end encryption for AI-driven embedded systems all in a single device. Enabled by the AMD Versal AI Edge Series Gen 2 2VE3858 adaptive SoC, it is built on a foundation of enhanced safety and security. It is recommended for Versal Prime Series Gen 2 evaluations. 

The VEK385 evaluation board accelerates prototyping for embedded applications that demand high security, long lifecycles, reliability, and functional safety. The kit offers comprehensive development tools, extensive connectivity, and example designs. It is not intended to be used in volume production and does not require complete reliability and production qualification.

Features
  • Optimized to enable application development for Versal AI Edge Series Gen 2
  • Up to 10x more scalar compute vs. previous generation Versal adaptive SoCs (see the datasheet for more information)
  • 20 GB (5 GB x 4 GB, 32‑bit), 160‑bit LPDDR5X component
  • PCIe® endpoint and root port
  • 1x FPGA mezzanine card (FMC+) interface for I/O expansion
 
  • 1x SFP28 cage, 1x QSFP28 cage
  • USB 3.2, DisplayPort™ high‑speed connectivity
  • HDMI™ 2.1 video input and output
  • Integrated video codec unit supports H.264/H.265
  • 4x CAN‑FD buses
Applications
  • Industrial and smart cities:
    • Autonomous mobile robots
    • Industrial PCs
    • Edge AI boxes
  • Healthcare:
    • Ultrasound
    • Endoscopy
    • 3D imaging
 
  • Automotive:
    • ADAS
    • Autonomous driving
  • Aerospace and defense:
    • Avionics, UAS, and UAM
    • Mission computing
    • Detection and tracking

Versal™ AI Edge Series Gen 2 VEK385 Evaluation Kit

ImageManufacturer Part NumberDescriptionTypeContentsAvailable QuantityPriceView Details
New Product
VERSAL AI EDGE GEN2 VEK385
EK-VEK385-GVERSAL AI EDGE GEN2 VEK385FPGABoard(s)0 - Immediate$32,259.72View Details
Published: 2026-04-14