SH150 Series Toroidal Inductors

Amgis low cost inductors with high-energy storage and minimal saturation

Image of Amgis' SH150 Series Toroidal InductorsAmgis' SH150 Series low cost toroidal inductors are designed for use with National Semiconductor's 150 kHz Simple Switcher™ power modules.

Features
  • High-energy storage with minimum saturation
  • High stability from no load to full load
  • Meets lead free reflow level J-STD-020C
  • ISO-9001:2000, TS-16949:2002 and ISO-14001:2004 certified
  • SMD and through-hole versions
  • RoHS-compliant

Surface Mount

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 54UH 1A 200 MOHM SMDSH150S-1.00-54FIXED IND 54UH 1A 200 MOHM SMD165 - Immediate$7.09View Details
FIXED IND 173UH 540MA 600 MOHMSH150S-0.54-173FIXED IND 173UH 540MA 600 MOHM97 - Immediate$7.46View Details
FIXED IND 77UH 3A 80 MOHM SMDSH150S-3.00-77FIXED IND 77UH 3A 80 MOHM SMD150 - Immediate$11.05View Details

Through Hole

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 173UH 540MA 600 MOHMSH150T-0.54-173FIXED IND 173UH 540MA 600 MOHM190 - Immediate$9.01View Details
FIXED IND 78UH 460MA 800 MOHM THSH150T-0.46-78FIXED IND 78UH 460MA 800 MOHM TH0 - Immediate$5.99View Details
FIXED IND 118UH 200MA 1.8 OHM THSH150T-0.20-118FIXED IND 118UH 200MA 1.8 OHM TH0 - Immediate$6.17View Details

Clip Mount

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 110UH 3A 90 MOHM THSH150C-3.00-110FIXED IND 110UH 3A 90 MOHM TH230 - Immediate$14.60View Details
FIXED IND 167UH 2.5A 140 MOHM THSH150C-2.50-167FIXED IND 167UH 2.5A 140 MOHM TH0 - Immediate$10.16View Details
FIXED IND 114UH 2.22A 100 MOHMSH150C-2.22-114FIXED IND 114UH 2.22A 100 MOHM1694 - Immediate$12.71View Details
Published: 2012-08-09