JS8746 Harsh-Environment NTC Temperature Sensor Probes
Amphenol Advanced Sensors' NTC temperature sensor probes have been designed for temperature measurement in HVAC control systems
Thermometrics (Amphenol Advanced Sensors) JS8746 harsh-environment NTC temperature sensor probes have been designed to address all aspects of temperature measurement for HVAC control systems in the container-ship market, in addition to industrial applications, such as compressors, condensing units, heat pumps, and air conditioning. Employing materials and build standards that enhance the sensor’s ability to withstand water ingression and degradation by the marine environment, the sensor meets statutory requirements for temperature measurement and performance expectations.
Resources
JS8746 Harsh Environment Temperature Sensor - Product Spotlight
Temperature Resistance Curves - Reference Guide
Features
- HACT exposure: +14 days
- Temp tolerance rating: ±0.2°C and ±0.15°C
- Temp rating: -40°C to +120°C
- Environmental protection: IP68
- Resistant to salt solutions, ozone, UV, and a variety of marine environment cleaning detergents
- Inert to trace levels of airborne R134a refrigerant
- Stainless steel hardshell with class corrosion resistance A2 or better according to ISO3506
- Double-insulated cable, multicore copper conductors, and tin-coated conductors cross-sectional area 0.25 mm² (23 AWG) min. configured as 19 mm x 0.14 mm
- Crimp caps, tin-coated brass, with integral strain relief for the conductor
- Marine container ship applications
- Compressors
- Condensing units
- Heat pumps
- Air conditioning
- Refrigerated trucks and trailers
- Reefer containers
JS8746 Harsh-Environment NTC Temperature Sensor Probes
| Image | Manufacturer Part Number | Description | B Value Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | JS8746A-0.20 | HARSH ENVIRONMENT TEMP SENSOR, 0 | - | 340 - Immediate | $39.99 | View Details |
![]() | ![]() | JS8746B-0.20 | HARSH ENVIRONMENT TEMP SENSOR, 0 | - | 258 - Immediate | $45.91 | View Details |
![]() | ![]() | JS8746C-0.20 | HARSH ENVIRONMENT TEMP SENSOR, 0 | - | 96 - Immediate | $51.90 | View Details |
![]() | ![]() | JS8746A-0.15 | HARSH ENVIRONMENT TEMP SENSOR, 0 | - | 21 - Immediate | $38.44 | View Details |
![]() | ![]() | JS8746B-0.15 | HARSH ENVIRONMENT TEMP SENSOR, 0 | - | 425 - Immediate | $43.55 | View Details |
![]() | ![]() | JS8746C-0.15 | HARSH ENVIRONMENT TEMP SENSOR, 0 | - | 74 - Immediate | $52.10 | View Details |