NKI Series NTC EMI Protected Thermistors

Amphenol Advanced Sensors' thermistors have a built-in capacitor for RF decoupling

Image of Amphenol Advanced Sensors NKI Series NTC Noise-Canceling ThermistorsAmphenol Advanced Sensors' NKI series has a built-in capacitor for RF decoupling which provides electromagnetic interference (EMI) and self-heating protection. With increasing complexity of electric systems and density of electronic components in modern vehicles, conventional NTC thermistor sensors are vulnerable to stray EMI causing self-heating.

Thermometrics has developed a noise immune NTC thermistor with an integrated radio frequency (RF) decoupling function, providing protection from EMI at the component level over a wide frequency range.

Features
  • NTC element-level EMI protection
  • Fast response time
  • Drop-in upgrade for existing applications
  • Reduced system cost:
    • Retrofit to use existing housing designs
    • Eliminate shielded cables
  • EMO-tested to GMW3097/ISO11452
  • Range of conformal coatings available
Applications
  • EV/HEV/PHEV markets
  • Battery temperature sensing
  • Existing automotive upgrade
  • Drive systems
  • HVAC
  • Air intake/coolant

NKI Series NTC Noise Immune Thermistors

ImageManufacturer Part NumberDescriptionB Value ToleranceAvailable QuantityPriceView Details
10K OHM NTC WITH 10NF CAP 1% TOLNKI10NF103C1R1E10K OHM NTC WITH 10NF CAP 1% TOL±0.75%1045 - Immediate$13.23View Details
10K OHM NTC WITH 100NF CAP 1% TONKI100NF103C1R1E10K OHM NTC WITH 100NF CAP 1% TO±0.75%553 - Immediate$12.20View Details
10K OHM NTC WITH 10NF CAP 5% TOLNKI10NF103C1R5E10K OHM NTC WITH 10NF CAP 5% TOL±0.75%846 - Immediate$11.00View Details
10K OHM NTC WITH 100NF CAP 5% TONKI100NF103C1R5E10K OHM NTC WITH 100NF CAP 5% TO±0.75%882 - Immediate$11.03View Details
Updated: 2019-07-25
Published: 2019-03-07