NovaSensor® NPI-12 Series Pressure Sensor

Amphenol Advanced Sensors' NovaSensor NPI-12 series stainless steel media isolated pressure sensor

Image of Amphenol Advanced Sensors' NovaSensor NPI-12 SeriesAmphenol Advanced Sensors' NPI-12 series uses solid-state IsoSensor technology which provides high performance combined with cost effectiveness in offering a solution for tube blockage and pump performance. The NPI-12 series is designed to be mounted adjacent to flexible tubing in order to detect tube expansion and it comes complete with a clean stainless steel finish.

Features
  • Low cost media isolation
  • 0.20 mV/V/psi sensitivity
  • Operating temperature of +50°F to +104°F (+10°C to +40°C)
  • 5 VDC excitation
  • Solid-state reliability
  • Four-pin connector (2.54 mm pitch)
Applications
  • Level sensing
  • Automotive systems
  • Process control
  • Pneumatic controls
  • Hydraulic systems

NovaSensor NPI-12 Series

ImageManufacturer Part NumberDescriptionPressure TypeOperating PressureAvailable QuantityPriceView Details
SENSOR 15PSIGNPI-12-101GH (5V)SENSOR 15PSIGVented Gauge15PSI (103.42kPa)895 - Immediate$153.64View Details
Published: 2017-11-22