NTC Inrush Current Limiter Kit

Amphenol Advanced Sensors' inrush current limiter (ICL) kits for fast and easy design work

Image of Amphenol Advanced Sensors' NTC Inrush Current Limiter KitAmphenol Advanced Sensors' kit for their popular CL series of ICLs helps get user projects up and running faster and with greater convenience. The kit includes 19 different current values, 13 of which come in both straight lead and kinked lead versions (32 individual part numbers, 5 of each) for a total of 160 pieces. Users can avoid tripping breakers, blowing fuses, or damaging sensitive or expensive components by incorporating ICLs into thier designs.

CL Series Inrush Current Limiters

Features  
  • UL approved
  • Small size
  • Low cost
  • Excellent mechanical strength
  • Low steady state resistance and power loss
  • Kinked or straight leads
  • Best-in-class capacitance ratings
  • Tape-and-reel to EIS RS-468A for automatic insertion
  • Wide operating temperature -58°F to 347°F or (-50°C to 175°C)
Applications
  • Motors
  • Inverters
  • Switching power supplies
  • Fluorescent lamps
  • Anywhere current surge control is needed

NTC Inrush Current Limiter Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC PRT KIT INRUSH CURRNT 160PCA-2130CIRC PRT KIT INRUSH CURRNT 160PC4 - Immediate$458.17View Details
Published: 2017-12-01