RL1004 Series Cryogenic NTC Thermistors

Amphenol Advanced Sensors RL series cryogenic NTC thermistor probes are used in liquid level detection of liquid nitrogen (LN2) or liquid oxygen (LOX)

Image of Amphenol Advanced Sensors RL1004 Series Cryogenic NTC ThermistorsAmphenol Advanced Sensors Thermometrics RL series cryogenic NTC thermistor probes are used in liquid level detection in various cryogenic liquids. For use in the range of +25°C/+77°F (room temperature) to -196°C/-320.8°F (the boiling point of LN2). Cryogenic thermistor probes consist of a pressed disc thermistor attached to #27 AWG silver lead wires. These units are very stable and exhibit no hysteresis effects. Rapid temperature cycling from +77°F to -320.8°F (+25°C to -196°C) has no measurable effect on electrical, thermal, or mechanical properties. These units are well-suited for cryogenic control applications, such as liquid level in the +77°F to -320.8°F (+25°C to -196°C) range. They may be used at temperatures below the nitrogen point with suitable instrumentation.

Features
  • Designed for use in the range of +77°F (room temperature) to -320.8°F (the boiling point of LN2) (+25°C to -196°C)
  • Very stable, exhibiting no hysteresis effects
  • Rapid temperature cycling from +77°F to -320.8°F (+25°C to -196°C) has no measurable effect on electrical, thermal, or mechanical properties
  • Well-suited for cryogenic control applications, such as liquid level in the +77°F to -320.8°F (+25°C to -196°C) range
  • May be used at temperatures below the nitrogen point with suitable instrumentation
  • Versions for LN2 or LOX
Applications
  • Liquid level detection in various cryogenic liquids
  • Typical liquids LOX or LN2

RL1004 Series Cryogenic NTC Thermistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERMISTER NTC CYROGENICSRL1004-10K-0-S1TERMISTER NTC CYROGENICS360 - Immediate$101.28View Details
TERMISTOR NTC CYROGENICSRL1004-10K-0-S2TERMISTOR NTC CYROGENICS184 - Immediate$133.02View Details
Published: 2025-02-05