Surface Mount Foam (SMF) Sensor

Amphenol Advanced Sensors versatile temperature sensors are designed for direct mounting on almost any surface

Image of Amphenol Advanced Sensors Surface Mount Foam (SMF) SensorAmphenol Advanced Sensors surface mount foam (SMF) sensor is a versatile temperature sensor designed for direct mounting on almost any surface, ensuring precise temperature monitoring. Tailored for applications like battery management and HVAC control, the SMF features a unique design with a low thermal mass sensing element and adhesive-backed compressible foam. This innovative combination delivers quick response times and exceptional temperature accuracy by allowing the sensing element to make direct contact with the surface being measured. The compressible foam on the backside of the sensing element provides consistent pressure while also thermally isolating it from ambient influences, further enhancing measurement accuracy. The SMF is ideal for applications where it can be placed between a flat surface and a backing plate, such as between battery cells and their covers or between a boiler and its insulation.

Features
  • Accurate and robust
  • Thermally isolated
  • Fast response time
  • Robust design in a variety of applications
  • Easily customized upon request
Applications
  • Battery modules
  • Hot/processing water tanks
  • Server racks
  • Consumer electronics
  • Fuel cells
  • BESS
  • Data Centers

Surface Mount Foam (SMF) Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TYPE SURFACE MOUNT FOAM, 150MM LJNI103C4R2L151TYPE SURFACE MOUNT FOAM, 150MM L963 - Immediate$17.54View Details
TYPE SURFACE MOUNT FOAM, 250MM LJNI103C4R2L251TYPE SURFACE MOUNT FOAM, 250MM L956 - Immediate$18.32View Details
TYPE SURFACE MOUNT FOAM, 150MM LJNI103C4R2L151STYPE SURFACE MOUNT FOAM, 150MM L2451 - Immediate$17.74View Details
TYPE SURFACE MOUNT FOAM, 250MM LJNI103C4R2L251STYPE SURFACE MOUNT FOAM, 250MM L2446 - Immediate$18.52View Details
Updated: 2026-01-13
Published: 2025-02-25