ZTPD-2210 Digital Output Infrared (IR) Detector
Amphenol digital output detectors are designed to offer reliable temperature measurement with several innovative features
The Amphenol Advanced Sensors ZTPD-2210 digital output IR detectors are designed to provide reliable and precise temperature measurement with innovative features. Their built-in temperature compensation ensures accurate output across varying environmental conditions. This stabilization makes them ideal for applications requiring consistent temperature sensing, even with fluctuating ambient temperatures.
The ZTPD-2210 features a digital I2C output, simplifying integration with microcontrollers and digital systems. This digital format reduces complexity compared to analog sensors, enabling easier communication and data processing. By incorporating a thermopile sensor and an application-specific integrated circuit (ASIC) within a single TO-39 metal package, the ZTPD-2210 delivers optimal performance while minimizing its footprint, a crucial advantage for space-constrained applications.
The thermopile provides IR detection capability, while the ASIC manages signal processing and temperature compensation. This integrated design ensures the ZTPD-2210 operates seamlessly out of the box, eliminating the need for recalibration and simplifying both deployment and maintenance.
The digital output format and temperature compensation make the ZTPD-2210 compatible with a wide range of devices, enhancing system integration flexibility. It is particularly well-suited for applications where accurate, reliable temperature detection is critical, such as environmental monitoring, industrial temperature sensing, medical devices, consumer electronics (e.g., contactless thermometers), and HVAC systems.
By combining temperature compensation, digital output, and a compact integrated design, the ZTPD-2210 offers a versatile and dependable solution for a broad array of temperature-sensing needs.
- Factory-calibrated temperature range
- Ambient temperature compensation
- I2C interface
- Sleep mode for energy savings
- RoHS and REACH compliant product
- Non-contact thermometers
- Automotive cabins
- Building HVAC systems
- Home appliances
- Healthcare
- Electrical cabinets
- Charging stations
ZTPD-2210 Infrared (IR) Detector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZTPD-2210 | SENSOR OPT IR TO 39 4 METAL CAN | 2302 - Immediate | $19.40 | View Details |
![]() | ![]() | ZTPD-EVM-KIT | EVALUATION KIT FOR DIGITAL OUTPU | 42 - Immediate | $56.42 | View Details |