Durmalon™ and AP-93 Plated Class L Heavy-Duty Connectors
Amphenol Aerospace's connectors meet 500 hours of dynamic salt spray combined with 500 mating cycles
Amphenol Aerospace's commercial Class L connector series are Durmalon and AP-93 plated. The Durmalon finish (an alternate to cadmium) is RoHS compliant and provides protection against 500 hours of dynamic salt spray. Commercial, industrial, and military markets are rapidly moving away from restricted materials such as cadmium (Cd) and hexavalent chromium [Cr(VI)], both restricted materials that are toxic and known carcinogens. Durmalon, like olive-drab cadmium plating (Class W), meets 500 hours of dynamic salt spray, combined with 500 mating cycles, and meets specified millivolt drop shell-to-shell conductivity. Additionally, the durable AP-93 plating is REACH/RoHS compliant for aluminum connectors and outperforms cadmium, and exceeds 1,000 hour salt spray requirements.
AP-93 is a conductive finish that meets or exceeds the D38999 cadmium requirements, making it an excellent choice for harsh environments. Amphenol Aerospace’s commercial Class L heavy-duty connectors are the commercial equivalent of the MIL-DTL-22992 qualified connectors, the largest size cylindrical. They are available only in the specific configurations defined by the MIL-DTL-22992 specification. This rigid configuration control assures the correct interconnection of electrical circuits for maximum safety and reliability.
Features
- Durmalon finish (alternate to cadmium) is RoHS compliant and provides protection against 500 hours of dynamic salt spray
- Large capacity - current ranges 40 A to 200 A, conductor sizes 6 to 4/0
- Meets 1,000 hour salt spray requirement
- REACH/RoHS compliant
- Intermateable with cadmium -- excellent drop-in replacement for existing connectors
- Heavy electrical loads: current range from 40 A to 200 A
- Direct current or single/three-phase, 60/400 Hz alternating current
- Automatic grounding for safety
- Based on MIL-DTL-22992 qualification
- Resistant to the operating environments of heat, moisture, vibration, high impact, and immersion
- Double stub coupling threads for faster connections; no cross-threading, easy cleaning
- Left-hand accessory threads to minimize cable twisting, wire breakage, and accidental connector disassembly
- Gaskets or O-rings at appropriate surfaces for perfect weather-tight connections
- Power generators and air conditioning units
- Ground missile systems
- Military shelters and communication centers
- Medical units
Durmalon™ and AP-93 Plated Class L Heavy-Duty Connectors
| Image | Manufacturer Part Number | Description | Number of Positions | Grade | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CL90555DT32412S | CONN RCPT FMALE 5POS GOLD CRIMP | 5 (Power) | - | 6 - Immediate | $896.27 | View Details |
![]() | ![]() | CL90555DT32413S | CONN RCPT FMALE 5POS GOLD CRIMP | 5 (Power) | - | 1 - Immediate | $440.21 | View Details |
![]() | ![]() | CL90555DT44412S | CONN RCPT FMALE 8POS GOLD CRIMP | 8 (Power) | - | 3 - Immediate | $759.47 | View Details |
![]() | ![]() | CL90555DT44413S | CONN RCPT FMALE 8POS GOLD CRIMP | 8 (Power) | - | 5 - Immediate | $759.47 | View Details |
![]() | ![]() | CL90555DT52412S | CONN RCPT FMALE 8POS GOLD CRIMP | 8 (Power) | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CL90555DT52413S | CONN RCPT FMALE 8POS GOLD CRIMP | 8 (Power) | - | 5 - Immediate | $1,784.00 | View Details |
![]() | ![]() | CL90555FS32412S | CONN RCPT FMALE 5POS GOLD CRIMP | 5 (Power) | - | 2 - Immediate | $458.47 | View Details |
![]() | ![]() | CL90555FS32413S | CONN RCPT FMALE 5POS GOLD CRIMP | 5 (Power) | - | 4 - Immediate | $458.47 | View Details |
![]() | ![]() | CL90555FS44412S | CONN RCPT FMALE 8POS GOLD CRIMP | 8 (Power) | - | 5 - Immediate | $790.96 | View Details |
![]() | ![]() | CL90555FS44413S | CONN RCPT FMALE 8POS GOLD CRIMP | 8 (Power) | - | 5 - Immediate | $790.96 | View Details |
![]() | ![]() | CL90555FS52412S | CONN RCPT FMALE 8POS GOLD CRIMP | 8 (Power) | - | 5 - Immediate | $1,865.10 | View Details |
![]() | ![]() | CL90555FS52413S | CONN RCPT FMALE 8POS GOLD CRIMP | 8 (Power) | - | 4 - Immediate | $1,865.10 | View Details |
![]() | ![]() | CL90556DT32412P | CONN PLUG MALE 5POS GOLD CRIMP | 5 | - | 3 - Immediate | $973.11 | View Details |
![]() | ![]() | CL90556DT32413P | CONN PLUG MALE 5POS GOLD CRIMP | 5 | - | 1 - Immediate | $626.54 | View Details |
![]() | ![]() | CL90556DT44412P | CONN PLUG MALE 8POS GOLD CRIMP | 8 | - | 1 - Immediate | $956.17 | View Details |
![]() | ![]() | CL90556DT44413P | CONN PLUG MALE 8POS GOLD CRIMP | 8 | - | 4 - Immediate | $1,147.41 | View Details |
![]() | ![]() | CL90556DT52412P | CONN PLUG MALE 8POS GOLD CRIMP | 8 | - | 5 - Immediate | $2,264.23 | View Details |
![]() | ![]() | CL90556DT52413P | CONN PLUG MALE 8POS GOLD CRIMP | 8 | - | 5 - Immediate | $2,264.23 | View Details |
![]() | ![]() | CL90556FS32412P | CONN PLUG MALE 5POS GOLD CRIMP | 5 | - | 1 - Immediate | $652.52 | View Details |
![]() | ![]() | CL90556FS32413P | CONN PLUG MALE 5POS GOLD CRIMP | 5 | - | 5 - Immediate | $652.52 | View Details |