MIL-HD2 SOSA™/VITA 91 Aligned Connector Series
Amphenol Aerospace Operations' connector series is designed to achieve a 56 G PAM4 data rate requirements with higher density
Amphenol Aerospace has developed the MIL-HD2 in alignment with the open group Sensor Open Systems Architecture™ (SOSA technical standard. MIL-HD2 provides developers with a readily available robust open architecture solution for tighter card pitches and chassis designs where space requirements and density are critical. These connectors are available in 3-, 4-, and 6-pair configurations, providing the MIL-embedded market with the highest count of differential pairs available today in a 3U configuration at 56 Gb/s PAM 4 speeds. This series was selected by the SOSA Consortium and provides a SOSA-aligned solution for NextGen switch and payload card requirements enabling the MIL-embedded market to meet next-gen performance levels while still meeting COTS requirements.
- Configurations to meet SOSA/VITA 91 requirements for HD switch
- Four diff, eight column - SOSA-aligned configuration
- Data rates scalable to 56 Gb/s PAM4 to support system upgrades without costly redesigns
- Proprietary crosstalk-reducing technologies
- 15.7 mil drill compliant pin allows deeper back drilling
- Optimized footprints
- Shielded contacts mate before signal contacts, providing up to a 4 mm minimum wipe
- Embedded capacitor available
- Differential pairs 28-84 per inch (11-33 differential pairs per centimeter)
- Highest density with 1.80 mm pitch
- Proven EMI and signal integrity advantages
- Improved impedance matching
- Complete solution for unique customer requirements
- Enables hot plugging
- Meets high-density application requirements
- Ground combat systems
- Commercial and military aerospace
- Missile defense
- Space data centers and other space systems
- Radar and sonar equipment
- Intelligence, surveillance, and reconnaissance systems
- Sensors, switches, and integrated processors
- Electronic warfare (EW) and C5ISR systems
- Embedded computing
- Phased array radars
- Single processing computers
MHD2 Series Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MHD24P800M1 | VITA 91 ALIGNED CONNECTER MODULE | 67 - Immediate | $578.93 | View Details |
![]() | ![]() | MHD24J800M1 | VITA 91 ALIGNED CONNECTER BACKPL | 254 - Immediate | $312.35 | View Details |
MIL-HD2 SOSA™/VITA 91 Aligned Connector Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MHD24P800M1 | VITA 91 ALIGNED CONNECTER MODULE | 67 - Immediate | $578.93 | View Details |
![]() | ![]() | MHD24J800M1 | VITA 91 ALIGNED CONNECTER BACKPL | 254 - Immediate | $312.35 | View Details |
![]() | ![]() | 10-743053-001 | BACKPLANE INSTALLATION TOOL | 5 - Immediate | $14,245.12 | View Details |
![]() | ![]() | 10-743053-002 | DAUGHTER CARD INSTALLATION TOOL | 1 - Immediate | $969.29 | View Details |