Cool Edge 0.80 mm and Slim Cool Edge 0.65 mm Hybrid Power and Signal Connectors
Amphenol Communications Solutions' Cool Edge 0.8 mm and Slim Cool Edge 0.65 mm space-saving hybrid connectors are for versatile board-to-board (BTB) applications
Amphenol Communications Solutions' Cool Edge and Slim Cool Edge hybrid power and signal connectors bring high speed and high power into a one-piece card-edge package. Both connectors are designed as open pin field and are hot plug capable.
The Slim Cool Edge 0.65 mm offers added benefits of cost competitiveness and high density. These versatile solutions are based on a 0.65 mm pitch design offering multiple BTB configurations like right angle, mezzanine, and coplanar for small power applications.
- Power pin pitch at 1.30 mm; Current rating of 3 A per pin
- Signal pin pitch at 0.65 mm; Current rating of 0.5 A per pin
- Power pins from 4 to 12; Signal pins range from 20 to 280
- Power pin pitch at 9.10 mm; Current rating of 25 A per pin
- Signal pin pitch at 0.8 mm; Current rating of 0.5 A per pin
- Power pins from 2 to 6; Signal pins range from 20 to 200
| Features | |
Benefits |
|
|
|
Slim Cool Edge 0.65 mm Hybrid Power and Signal Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SE1006013101021 | CONN EDGE DUAL FMALE 60P 0.031 | 330 - Immediate | $3.73 | View Details |
![]() | ![]() | SE1014023111111 | CONN EDGE DUAL FMALE 140P 0.026 | 623 - Immediate | $18.84 | View Details |
![]() | ![]() | SE1028026111111 | CONN EDGE DUAL FMALE 240P 0.026 | 0 - Immediate | $31.17 | View Details |
![]() | ![]() | SE1002023111111 | CONN EDGE DUAL FMALE 20P 0.026 | 7822 - Immediate | $8.22 | View Details |
![]() | ![]() | SE1806023111111 | CONN EDGE DUAL FMALE 100P 0.026 | 0 - Immediate | $14.14 | View Details |
![]() | ![]() | SE1006023111111 | CONN EDGE DUAL FMALE 60P 0.026 | 0 - Immediate | $6.05 | View Details |
![]() | ![]() | SE1010023111111 | CONN EDGE DUAL FMALE 100P 0.026 | 0 - Immediate | $9.22 | View Details |
![]() | ![]() | SE1024026111111 | CONN EDGE DUAL FMALE 240P 0.026 | 0 - Immediate 377 - Marketplace | $28.55 | View Details |
Cool Edge 0.80 mm Hybrid Power and Signal Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CE1004000110111 | CONN EDGE DUAL FMALE 40P 0.031 | 776 - Immediate | $8.70 | View Details |
![]() | ![]() | CE1006000110111 | CONN EDGE DUAL FMALE 60P 0.031 | 2329 - Immediate | $10.21 | View Details |
![]() | ![]() | CE1005000110111 | CONN EDGE DUAL FMALE 50P 0.031 | 0 - Immediate | $5.60 | View Details |
![]() | ![]() | CE1206000110111 | CONN EDGE DUAL FMALE 62P 0.031 | 1243 - Immediate | $12.50 | View Details |
![]() | ![]() | CE1212000110111 | CONN EDGE DUAL FMALE 122P 0.031 | 0 - Immediate | $15.77 | View Details |
![]() | ![]() | CE1016000110111 | CONN EDGE DUAL FMALE 160P 0.031 | 312 - Immediate | $16.92 | View Details |
![]() | ![]() | CE1002600110111 | CONN EDGE DUAL FMALE 26P 0.031 | 0 - Immediate 1480 - Marketplace | $4.03 | View Details |
![]() | ![]() | CE1410000110111 | CONN EDGE DUAL FMALE 104P 0.031 | 0 - Immediate | $9.81 | View Details |
![]() | ![]() | CE24200G0110111 | COOLEDGE 0.8MM 2 POWER PIN 200 S | 0 - Immediate | See Page for Pricing | View Details |