DisplayPort 2.1 Connector
Amphenol connectors are a super-high-resolution video/audio interconnect solution
Amphenol DisplayPort 2.1 connectors offer a scalable design supporting 1, 2, or 4 lanes of high-definition video, delivering up to 20 Gb/s per lane. They enable ultra-high resolutions up to 16K with a total bandwidth of 80 Gb/s.
- Compliant to DP 2.1 specification
- Suitable for DP40, 8K cable
- 16K resolution (15360x8640) at 60 Hz
- Enhanced full-size DP and Type-C multiple display interface
- Passive self-latching
- Fully shielded metal shell to reduce EMI and RFI
- RoHS and halogen-free compliance
- Highly interchangeable DP80 market cable
- Robust latch connection
- 80 Gb/s fully backward-compatible with earlier DisplayPort products
- Excellent shielding of ESD and EMI
- Meets environmental, health, and safety requirements
- Superior signal integrity performance
- Communication: telecom/datacom equipment
- Data: test card and card extenders, high-end computers, and servers
- Industrial and instrumentation: test and measure equipment
DisplayPort 2.1 Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DPF20102711TR | DP2.1, ENHANCE FULL SIZE DP, RIG | 677 - Immediate | $2.10 | View Details |
![]() | ![]() | DPF20102721TR | DP2.1, ENHANCE FULL SIZE DP, RIG | 1855 - Immediate | $2.25 | View Details |
![]() | ![]() | DPF20102741TR | DP2.1, ENHANCE FULL SIZE DP, RIG | 14 - Immediate | $2.37 | View Details |
![]() | ![]() | DPF20102811TR | DP2.1, ENHANCE FULL SIZE DP, RIG | 229 - Immediate | $2.21 | View Details |
![]() | ![]() | DPF20102821TR | DP2.1, ENHANCE FULL SIZE DP, RIG | 12452 - Immediate | $2.36 | View Details |
![]() | ![]() | DPF20102841TR | DP2.1, ENHANCE FULL SIZE DP, RIG | 232 - Immediate | $2.48 | View Details |