LUSB Series Connectors

Amphenol Communications Solutions' lockable USB (LUSB) series connectors features unique, rugged, reliable latching mechanism

Image of Amphenol Communications Solutions' LUSB Series ConnectorsAmphenol Communications Solutions' USB series A has a unique latching mechanism that was developed to address the concern of unintentional interruption of data transmission. The standard USB connector uses a push pull interface with no latching. It relies on the design of the mating interface and ground tabs to maintain the connection of the plug to the receptacle.

Currently, there are applications in a number of markets where vibration and inadvertent separation of the cable is a potential problem due to loss of data when the mated interface is accidentally broken. Connectors in USB series A have latches that must be intentionally raised in order to remove the plug. An accidental pull on the cable of up to 22 lbs (10 kg) of force will not separate the connectors.

Features
  • LUSB series is offered in USB 2.0 and USB 3.0 right angle configurations
  • Locking latch locks standard USB connector in position with unique latching mechanism
  • Locking latch must be intentionally raised to remove plug
  • Ensures secured data transmission
  • Easy to install and remove
  • Performs up to 1500 mating cycles
  • RoHS compliant to meet environmental standards
Benefits
  • Stable and reliable USB mating interface
  • Suitable for most applications with USB ports
  • Prevents accidental disconnection
  • High durability which translates into cost savings for customers
  • Meets environmental, health, and safety requirements

LUSB

ImageManufacturer Part NumberDescriptionSpecificationsAvailable QuantityPrice
CONN RCPT TYPEA 4POS PCB R/ALUSBA11100CONN RCPT TYPEA 4POS PCB R/A-86 - Immediate$6.83View Details
CONN RCPT USB3.0 TYPEA 9POS R/ALUSB319300CONN RCPT USB3.0 TYPEA 9POS R/AUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))0 - Immediate$10.56View Details
LOCKABLE USB3.0, TYPE A, VERTICALUSB359300LOCKABLE USB3.0, TYPE A, VERTICAUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))0 - Immediate$8.90View Details
Published: 2012-09-24