NETBridge+® Automotive Ethernet Connector System

Amphenol's connector system is available in miniaturized and sealed configurations

Image of Amphenol's NETBridge+® Automotive Ethernet Connector SystemAmphenol's NETBridge+ automotive Ethernet connector system is designed for automotive applications and can transmit up to 100 Mb/s and 1 Gb/s according to IEEE 100BASE-T1 and 1000BASE-T1 and will be upgraded to 10 Gb/s.

These automotive-grade Ethernet connector systems use single-pair cables to transmit data. The NETBridge+ was developed according to the USCAR-2 and Ethernet specifications and is available in miniaturized and sealed configurations.

Features
  • Higher data transmission rate
  • Scalable port options with 1x1 to 1x3 and 2x2 to 2x3 ports for right-angle and vertical configurations
  • Touch-proof design
  • Fully shielded versions
  • Mechanical and visible color coding
  • Mechanical and robust design
  • CCPA for secondary lock of contact carrier
  • Small form factor
  • Suitable for automotive-grade Ethernet applications
  • Design flexibility
  • Improved signal performance
  • Avoids mismating
  • Easy installation
  • Ensures proper connector assembly
  • Saves board space
  • Temperature range: -40°C to +100°C (in sealed and unsealed configurations)
  • USCAR-T2V1 compatible
  • Connector position assurance (CPA)
Applications
  • Automotive
  • Camera modules
  • Infotainment
  • LiDAR
  • mmWave radars
  • Body control units (BCU)
  • Zone control units (ZCU)
  • Advanced driver assistance systems (ADAS)

NETBridge+® Automotive Ethernet Connector Systems

ImageManufacturer Part NumberDescriptionNumber of PositionsNumber of RowsAvailable QuantityPriceView Details
NETBRIDGE+ CABLE ASS'Y, 1X1, FEMNTHCPR11A10010SNETBRIDGE+ CABLE ASS'Y, 1X1, FEM2154 - Immediate$50.61View Details
NETBRIDGE+ CABLE ASS'Y, 1X1, FEMNTHLPP11A10010WNETBRIDGE+ CABLE ASS'Y, 1X1, FEM21100 - Immediate$45.44View Details
NETBRIDGE+ CABLE ASS'Y, 2X3, FEMNTHCPP23A10005SNETBRIDGE+ CABLE ASS'Y, 2X3, FEM12297 - Immediate$139.03View Details
NETBRIDGE+ CABLE ASS'Y, 1X1+6, FNTHCBBA6A10150SNETBRIDGE+ CABLE ASS'Y, 1X1+6, F82100 - Immediate$112.39View Details
NETBRIDGE+ CABLE ASS'Y, 2X2, FEMNTHCPP22A10010SNETBRIDGE+ CABLE ASS'Y, 2X2, FEM8291 - Immediate$129.88View Details
Published: 2023-10-09