OSFP-XD Copper Cable Assemblies

Amphenol cable assemblies are engineered to meet the stringent requirements of PCIe® Gen 5 and Ethernet protocols

Image of Amphenol OSFP-XD Copper Cable AssembliesAmphenol leads the way in octal small form factor pluggable extra dense (OSFP-XD) cable innovation, setting industry benchmarks with cutting-edge designs. The advanced OSFP-XD cable assemblies are engineered to meet the stringent requirements of PCIe Gen 5 and Ethernet protocols, offering a future-proof solution with exceptional bandwidth capabilities. These assemblies support a range of bandwidths, including 400 G (16 G x 25 G), 800 G (16 G x 50 G), and 1.6 T (16 G x 100 G) per cable, ensuring seamless integration with evolving technology standards. Available in both passive and soon-to-be-released active variants, these OSFP-XD cables deliver superior performance for next-generation applications.

Features
  • Configurable and flexible
  • Optimized PCB interface board with laser soldering process
  • EEPROM in cable assembly
  • Assembled with industry-leading twinaxial SkewClear® 32-pair wire
  • Integrated heat sink and air-flow channels as part of the module
  • Custom solutions supported
  • 30 W single-port dissipative heat capacity
Applications
  • Low-latency communications systems network
  • Interface card (NICs)
  • Routers
  • Switches
  • Data center networking
  • External storage systems
  • High-performance computing (HPC)
  • Networked storage systems
  • Server

OSFP-XD Copper Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE OSFP-XD TO OSFP-XD 750MMNEUUEX-0011CABLE OSFP-XD TO OSFP-XD 750MM37 - Immediate$207.52View Details
CABLE OSFP-XD TO OSFP-XD 1.5MNEUUEX-0007CABLE OSFP-XD TO OSFP-XD 1.5M29 - Immediate$287.05View Details
CABLE OSFP-XD TO OSFP-XD 3MNEUUEX-0003CABLE OSFP-XD TO OSFP-XD 3M22 - Immediate$440.56View Details
CABLE OSFP-XD TO OSFP-XD 1MNEUUEX-0001CABLE OSFP-XD TO OSFP-XD 1M0 - Immediate$184.32View Details
CABL OSFP-XD TO OSFP-XD 1.25MNEUUEX-0012CABL OSFP-XD TO OSFP-XD 1.25M0 - Immediate$205.19View Details
CABLE OSFP-XD TO OSFP-XD 2MNEUUEX-0002CABLE OSFP-XD TO OSFP-XD 2M0 - Immediate$266.65View Details
Updated: 2025-12-23
Published: 2025-02-12